Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
American Zettler

Related Links
New Products
Line Card
Suppliers by Commodity



American Zettler Receives Highest Industry Ratings for Its AZ21001 and AZ21501 Power Relays


American Zettler, Inc. announced today that their AZ21001 and AZ21501 power relays (normally open version) have received new UL long life ratings – the highest in the industry for this relay type. The new ratings for the 40A power relays are 20A at 240 VAC resistive load for 250k cycles and 25A at 277 VAC resistive load for 100k cycles. The two relays are also CUR approved with TUV approval pending and have a UL rating of 2 HP/SPST and 1.5HP/SPDT at 250 VAC.

AZ21001 AZ21501 Power Relays

“American Zettler understands that price and performance are our customers’ top two concerns,” said Dave West, vice president, Sales, American Zettler, Inc. “With this in mind, we took our already competitively priced relays and obtained these new ratings, making them even more valuable to our customers.” The AZ21001 relay comes standard with a PCB mount with quick connect terminals. The AZ21501 relay is PCB mount.

Product applications for the AZ21001 and AZ21501 relays include heaters, lamps, motors and alarms. Additional features available upon request include class F insulation, an epoxy seal and AC and DC coils.

See also:
AZ21501 40 AMP Miniature Power Relay (.pdf) fore more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore