K Series Connectors
The modular design of the LEMO K series connectors offers a solution for most outdoor applications. The integral sealing within both plug and socket offers a watertight connection when mated to IP68.
The push pull latching mechanism provides a secure connection while the density of the contacts provide for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel.
Contact types include LV, Fibre Optic and Coax provides for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedised design combined with precision manufacturing offers excellent durability, reliability and quality.
Features & Benefits:
- Secure push-pull latching
- 2 to 64 contacts
- Solder, crimp and PCB
- Multi key options
- 5000 mating cycles
- Salt spray > 144 hours
- Full EMC protection
- Watertight to IP66/IP68
Part Number |
View Inventory |
Plug |
|
Free Socket |
|
Fixed Socker |
|
Coupler |
|
See also:
LEMO Connector Guide (.pdf) for more product information, specifications, applications and ordering information.
|