Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Product News

Related Links
New Products
Line Card
Suppliers by Commodity



FOR IMMEDIATE RELEASE

3M Introduces New 2mm Board-to-Board Stacking Connectors and Box Headers

AUSTIN, Texas – Oct. 1, 2008 – Printed circuit board manufacturers and electronics manufacturing services companies now have a lower cost option for small form factor board-to-board connectors and box headers. 3M Electronic Solutions Division recently introduced the Board-to-Board Stacking Connectors and Box Headers, Series 95X for high-volume applications.

Expanding the 2 mm board-to-board and wire-to-board solutions from 3M, the new 95X Series offers a lower cost, 10µ” gold solution for high-volume applications with less stringent requirements for the number of mating cycles, no exposure to temperature extremes or hostile atmosphere and with a relatively short service life. Ideal applications include industrial applications such as control units, consumer electronics such as home appliances, handheld test and measurement devices and computing market segments.

The new connectors and headers are qualified in accordance with European requirements for IEC Performance Class 3 items and meet the current requirements of both the EU and China RoHS legislations. They are also high temperature for lead-free processing up to 260°C.

In addition to the new 95X series, 3M offers a broad range of 2 mm and 0.100" board-to-board and wire-to-board connector solutions and molded assemblies that provide high reliability and performance for applications with more stringent requirements for mating cycles and extreme operating conditions.

About 3M Electronic Solutions Division
3M Electronic Solutions Division offers innovative solutions to the electronics market, such as copper interconnect systems; cables and cable assemblies; carrier and cover tapes and trays; flexible circuits; embedded capacitor materials; static control products, and Textool brand test and burn-in sockets.

Please click on the links below for more information.

Technical Data Sheets:

# # #

© 2010 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |