3M™ Makes Connecting Things Easier
For more than 50 years, 3M IDC Technology has continuously enabled mass termination of wires to connectors across popular pitch sizes. Count on us to deliver the right interconnect solution to meet today's design needs.
Four-Wall Header, 3000 Series:
Military (with 3M's 3518 &N3518 polarizing key) and centerbump polarization
-
Optional ejector latches
-
Mounting holes for securing header to board
-
Optional polarizing posts available
-
High temperature insulator option suitable for "no lead" soldering operations
-
High temperature option suitable for reflow soldering using "paste in hole" techniques
-
Solder tail option
Wiremount Socket, 3000 Series:
Connector is mirror-image version of 3310-0000 connector
- Eliminates contact numbering problems when connecting to both sides of pin field
- Positive locking metal "J" clip provides high cover retention
- Optional strain relief and pull tab available
- RoHS compliant
Round Conductor Flat Cable, 3365 Series:
28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Available in Gray or Black
- RoHS compliant
See also:
3M™ Four-Wall Header, 3000 Series Data Sheet (.pdf)
3M™ Wiremount Socket, 3000 Series (.pdf)
3M™ Round Conductor Flat Cable, 3365 Series (.pdf)
|