Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





3M™ Ribbon Cable Wiremount Socket Assembly, 451 Series
3M™ Shrouded Boardmount Header, 452 Series

The 3M Electronics Solutions Division has launched the 3M™ Ribbon Cable Wiremount Socket Assembly, .050" x .050", 451 Series and the 3M™ Shrouded Boardmount Header, .050" x .050", 452 Series. The small, robust socket and header mate together connecting .025" pitch ribbon cables to printed circuit boards (PCBs).

The compact header and socket help achieve high-performance electronic equipment designs in a small form factor as required by today’s communications, military/aerospace, industrial production, data center and high-performance computing applications. The fine, .050" pitch saves space on the PCB, allowing for high connection density.

The 451 and 452 Series interconnect products from 3M also deliver on performance, reliability and cost savings. The ribbon cable wiremount socket assembly incorporates 3M insulation displacement contact (IDC) technology in the connector, helping maintain secure connections and high signal integrity. The IDC connector’s mass termination capability allows the termination of 30 lines in a single cycle, reducing the need for expensive automated termination equipment and allowing manual cable assembly operations. Available friction-latch configurations and an optional strain-relief accessory can further increase connection reliability. An optional, unique header ejector latch mechanism provides positive latch and ejection capability with minimal size addition.

The shrouded boardmount header is available in a variety of configurations in order to maximize design flexibility while minimizing PCB footprint. Tape-and-reel packaging for the SMT version of the header is available for automated placement applications, and PCB standoffs help enable pin-in-paste processing capability.

Features for 3M™ Shrouded Boardmount Header, 1.27mm (0.050") Pitch, Latch and Eject, 452 Series:

  • Extremely small: .050 pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available

Features for 3M™ Ribbon Cable Wiremount Socket Assembly, 1.27 mm (0.050") Pitch, 451 Series:

  • Extremely small: .050" pitch
  • Enables mass termination
  • Innovative header ejector latch mechanism
  • Multiple configurations available
Part Number View Inventory
451 3M Ribbon Cable Wiremount Socket Assembly, 451
452 3M Shrouded Boardmount Header, 452

See also:
3M™ Ribbon Cable Wiremount Socket Assembly, 451 Series 3M™ Shrouded Boardmount Header, 452 Series (.pdf)

3M™ Shrouded Boardmount Header, 452 Series Tech data sheet (.pdf)
3M™ Ribbon Cable Wiremount Socket Assembly, 451 Series Tech data sheet (.pdf)
3M™ Ribbon Cable Socket and Header, Series 451 & 452 PDS (.pdf)