Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Product News

Related Links
New Products
Line Card
Suppliers by Commodity



Short Lead Times...Quick Cable Solutions
from Heilind and 3M™

Flat or round, shielded or unshielded, jacketed or unjacketed, discrete or ribbon  – 3M has the cables to suit your wiring applications. From the industry’s benchmark 3365 Series Flat Ribbon Cable, to Round Jacketed Twisted Pairs, to the high-performance Pleated Foil-Shielded Cable, 3M has one of the industry’s broadest cable offerings. For serial or parallel signal applications, from standard .025”, .033”, 1 mm, .050”, .100” to .156” centerline, PVC, RoHS compliant TPE (no DecaBDE) to Halogen Free, we have your cable solution.

If you cannot find specific product you need from our standard offering, we can draw on our design and manufacturing expertise to construct a cable for your precise application requirements. Specifying a 3M cable in your design is your assurance of quality and reliability of construction and materials that meet industry and regulatory requirements. With short lead times on cables, Heilind and 3M™ can provide quick solutions to all your cable/wire needs, when you need them!

 

3M™ Pleated Foil Shielded Cable, 90104 Series

Features:

  • Can be used with IDC mass termination connectors
  • Can be used in applications requiring standard impedance of 100 Ω balanced (differential)
  • Low crosstalk, even when used in the all signal mode
  • CL2 rated, rugged design and high reliability for peripheral applications
  • Solid pleated copper foil provides flexibility and 35 db average shielding effectiveness
  • RoHS compliant

See also:
Tech Data Sheet (.pdf) for more product information, specifications, applications and ordering information.

   

3M™ Round, Shielded Jacketed, Disc. Wire Cable, 3600X Series 

Features:

  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • 28 AWG stranded wire provides flexibility
  • Twisted pairs reduce crosstalk for balanced drive applications
  • Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection
  • Wires are color coded for easy identification\
  • 35 db average shielding effectiveness
  • RoHS compliant

See also:
Tech Data Sheet (.pdf) for more product information, specifications, applications and ordering information.

   

3M™ Round, Shielded/Jacketed, Flat Cable 2069 Series

Features:

  • Round construction permits easier routing
  • 28 AWG wire on .050 inch centers permits masstermination to broad line of IDC connectors
  • Continuous split/bond repeat allows for masstermination of IDC connectors
  • Dual shielding provides 35 db average shielding
  • Primary cable is zippable for branching or discreteterminations
  • Halogen free jacket and insulation
  • See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information

See also:
Tech Data Sheet (.pdf) for more product information, specifications, applications and ordering information.

   

3M™ Round Conductor Flat Cable TS0886

Features:

  • Advantages of this halogen free insulation are low smoke (BSS 7238) and low toxicity of combustion gases (NES 713) reducing risk to firefighters and low corrosivity of combustion gases (pH≈6.0) reducing damage to nearby equipment.
  • 30 AWG solid conductors on .025 inch pitch permits higher signal density and mass-termination.
  • Please contact your 3M sales representative for variations not described in this specification.
  • See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information

See also:
Tech Data Sheet (.pdf) for more product information, specifications, applications and ordering information.

   

3M™ .050" Round Conductor Flat Cable, 3801 Series

Features:

  • 26 AWG wire allows for higher power levels
  • Stranded wire provides flexibility and extended product life
  • .050 inch centers permit mass termination to a broad line of IDC connectors
  • Zippable for branching or discrete termination
  • Available in Gray and Black
  • RoHS compliant

See also:
Tech Data Sheet (.pdf) for more product information, specifications, applications and ordering information.

   
Part Number View Inventory
Pleated Foil Shielded Cable, 90104 Series d
.050" Round Conductor Flat Cable, 3801 Series d
© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore