Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





3M™ Internal MiniSAS HD to Internal miniSAS
36-Position Hybrid Cable Assembly, 8U Series

SAS Hybrid Cable Assembly3M™ Internal MiniSAS HD to Internal miniSAS 36-Position Hybrid Cable Assembly, 8U Series

  • HD miniSAS (SFF-8643) form factor provides double the density when compared to 36P miniSAS (SFF-8087)
  • Thin, low profile allows more routing options within a case, and enables many packaging configurations
  • Foldable ribbon construction allows for extremely tight bend radii with minimal performance impact
  • Supports SAS 2.1 (6 Gbps) and SAS 3.0 (12 Gbps)
  • Meets or exceeds SFF-8643 Specifications
  • Ribbon construction
  • Low profile
Part Number View Inventory
8UH4 8U Series

See also:

3M™ High-Routability Internal MiniSAS Cable Assm, 8F36 Series(.pdf) for more product information, specifications, applications and ordering information.

3M™ High Routability Int MiniSAS HD Cable, 8U Series(.pdf) for more product information, specifications, applications and ordering information.

3M™ Internal miniSAS HD to miniSAS 36P Hybrid Cable Assembly (.pdf) for more product information, specifications, applications and ordering information.