Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Round Conductor Flat, LSHF Cable, HF447 Series

3M introduces their new Low Smoke Halogen-free (LSHF) cables. 3M's Round Conductor Flat, LSHF Cable, HF447 Series is the LSHF alternative to 3M Cable 3447 Series made with a PVC insulation. The new 3M cable HF447 series works with several popular half - or fine - pitch connector platforms, including 3M™ Ribbon Cable Wiremount Socket Assembly, 451 Series, 3M™ Tripolarized Wiremount Socket, 820 Series and 3M™ MDR Panelmount/Wiremount Socket (102XX-021XX).3M Round Conductor Flat, LSHF Cable, HF447 Series

The 30 AWG solid conductors on .025" inch (0.635mm) wire spacing, designed for mass termination and increased signal density. The 3M Round Conductor Flat, LSHF Cable, HF447 Series is intended for internal wiring applications where a crucial design consideration is reducing the risk associated with smoke and corrosive gases during a fire event.

Features & Benefits:

  • 30 AWG solid conductors on .025" (0.635mm) wire spacing, designed for mass termination and increased signal density
  • LSHF polyolefin blend insulation for reduced risk to firefighters, and lower soot and corrosion damage to nearby equipment
  • UL LSHF Certified (the world's first ribbon cable to be certified by Underwriters' Labs (UL)
  • Broad operating temperature range, -40°C to 90°C
  • Zippable for branching or discrete termination

Applications:

  • Communication Networking Equipment
  • Data Center
  • Supervisory Control and Data Acquisition Systems
  • HVAC
  • Kiosks, Ticketing and Vending Machines
  • Medical Equipment
  • Transportation

Part Number View Inventory
HF447/10 100 80001423146 ULLSHF/10/CAB/TYP1/30AWG/SLD/.025/100'
HF447/12 100 80001423153 ULLSHF/12/CAB/TYP1/30AWG/SLD/.025/100'
HF447/14 100 80001423161 ULLSHF/14/CAB/TYP1/30AWG/SLD/.025/100'
HF447/16 100 80001423179 ULLSHF/16/CAB/TYP1/30AWG/SLD/.025/100'
HF447/20 100 80001257767 ULLSHF/20/CAB/TYP1/30AWG/SLD/.025/100'
HF447/26 100 80001423187 ULLSHF/26/CAB/TYP1/30AWG/SLD/.025/100'
HF447/50 100 80001257825 ULLSHF/50/CAB/TYP1/30AWG/SLD/.025/100'
HF447/80 100 80001257874 ULLSHF/80/CAB/TYP1/30AWG/SLD/.025/100'

See also:
3M Round Conductor Flat, LSHF Cable, HF447 Series (.pdf) for more product information, specifications, applications and ordering information.