Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



3M™ Industrial M12 Wiremount Connectors,
3N104 and 3N304 Series

The 3M Industrial M12 Wiremount Connectors are an expansion of 3M's extensive factory automation connector portfolio and are ideal for many different applications. The M12 Wiremount Connector's robust and reliable design makes them ideal for factory automation and other harsh environments. These connectors are IP68 rated and are designed to provide EMI protection in compliance with IEC 61076-2-101, and can be easily terminated to cables ranging from AWG 20 to AWG 24. The solder cup allows a quick and easy termination process, saving time and enabling custom cable assembly lengths.

3M's M12 Wiremount Connectors are currently available in two different codes: A and D. Each code has a different interface that can only be mated with the same type of code. See the table below for the available connectors and typical applications for each.

Features and Benefits
  • Solder termination - One connector can cover most customer requirements
  • Compact connector size;Male connector: approx. 45 mm; Female connector: approx. 40 mm - Reliable connectivity can be achieved in small spaces
  • IP68 protection - Reliable connectivity in immersion of water beyond 1 meter.

Applications:

The M12 Wiremount Connector is used in a wide range of applications within the factory automation/ industrial market. Target segments include heavy-duty environments including automobile manufacturing lines and steel plants. Material handling systems such as airport cargo conveyers and mail sorting machines use M12 Wiremount Connectors. Major applications include industrial sensor and Industrial Ethernet connectivity.

Part Number View Inventory
3N104 3N104-A000-S08 BF - M12 Wiremount Male Connector 4P Solder Type, A- and D-Code, Application: Sensor
3N304 3N304-A000-S08 BF - M12 Wiremount Female Connector 4P Solder Type, A- and D-Code, Application: Sensor

See also:
3M™ Industrial M12 Wiremount Connector, 3N104 Series - A-Code (.pdf) - for more product information, specifications, applications and ordering information.

3M™ Industrial M12 Wiremount Connector, 3N104 Series - D-Code(.pdf) - for more product information, specifications, applications and ordering information.

3M™ Industrial M12 Wiremount Connector, 3N304 Series - A-Code (.pdf) - for more product information, specifications, applications and ordering information.

3M™ Industrial M12 Wiremount Connector, 3N304 Series - D-Code (.pdf) - for more product information, specifications, applications and ordering information.