Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
3M

Related Links
New Products
Line Card
Suppliers by Commodity



3M™Adds Mini Serial Attached SCSI (miniSAS) Cable Assemblies to its Leading-Edge Twin Axial Cable Platform

3M™ High Routability Internal miniSAS Cable Assemblies 8F36 Series utilize 3M’s new Twin
Axial Ribbon Cable to enable next generation server and storage designs

3M is now offering a revolutionary way to connect devices using Mini Serial Attached SCSI or miniSAS connectors inside equipment. The new cable assembly from 3M is designed for 'pizza box' design equipment and single board computers used in enterprise computing. Space in these platforms is severely constrained in terms of height, width and breadth. Inside, systems are typically densely populated with boardlevel components, heat sinks, sub-assemblies such as disk drives, fans or UPS, which severely restrict space for routing cable assemblies to connect up the component parts.

Routability Internal miniSAS Cable Assemblies 8F36 Series, which utilize the industry’s first known flat, foldable and longitudinally-shielded high performance twin axial ribbon cable products, also from 3M. The miniSAS cable assemblies will be available through 3M Interconnect Solutions franchised Distributors.

The flat, foldable and pliable design of the 8F36 Series high performance cable assemblies utilizes 3M’s ultra-low-profile, high speed, high signal density Twin Axial Ribbon Cable SL8800 Series, making this new assembly from 3M less than half the thickness of conventional miniSAS. Due to the attributes of the SL8800 Series cable, the 8F36 Series cable assembly is ideal for spaceconstrained electronic systems and can easily route along the sides of cabinets and through narrow openings between fans or heat sinks. Additionally, the 8F36 Series cable assembly:

  • Exceeds the 6 Gbps performance standard designated by SAS 2.0 requirements
  • Can be folded and bent in multiple locations with a bend radius as low as 1 mm and still meet SAS 2.0
    performance criteria
  • Is available with or without sidebands
  • Is available with silver or tin plated signal conductors and solid polyolefin dielectric
  • Is RoHS compliant and halogen-free

“The family of 3M Twin Axial Ribbon Cable Solutions is the future of high-performance cables and assemblies,” said David Schneider, business manager of 3M Electronic Solutions Division, Interconnect. “The availability of the 3M High Routability Internal miniSAS Cable Assemblies 8F36 Series is one of many 3M products we anticipate will help revolutionize the industry and lead to substantial innovations in system designs, such as server and storage systems.” The 8F36 Series cable assembly can be used for miniSAS internal cabling applications in servers and storage systems.

See also:
3M™ MiniSAS 8F36 Series Sales Sheet - for more product information, specifications, applications and ordering information.

3M™ MiniSAS 8F36 Series Drawing - for more product information, specifications, applications and ordering information.

Part Number View Inventory
miniSAS 8F36 Series d
 
© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore