Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Product News

Related Links
New Products
Line Card
Suppliers by Commodity



 

 

3M™ Active Optical Cable (AOC) Assemblies for QSFP+ Applications

Using industry leading VCSEL technology and an advanced new light-engine design, the 3M Active Optical Cable (AOC) Assembly provides excellent cost/performance value. The direct attach QSFP+ AOC delivers four channels of
bi-directional data at 10.3125 Gbps per channel for a total aggregate bandwidth of over 40 Gbps while using a subtle 660mW of energy per end.

Key Features:

  • <540 mW power consumption per end
  • QSFP+ / SFF 8436 compliant
  • 4 channel x 10.3125 Gbps
  • Reliable 850nm VCSEL @ 10-15 BER
  • Low-loss bend insensitive fiber
  • Serial I2C interface
  • Ruggedized integrated optics
  • Broadest range of standard assembly lengths

Applications:

  • High-performance computing clusters
  • Data center networks
  • IB and GigE switches
  • High-speed servers
  • Storage
  • Routers, hubs, load balancer
Part Number View Inventory
6A22-A04: AOC Assemblies for QSFP+ Applications

 

See also:
AOC Assemblies for QSFP+ Applications (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore