Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Product News

Related Links
New Products
Line Card
Suppliers by Commodity



 

 

Cable Assemblies for SFP+ Applications

The 3M Cable Assembly for SFP+ Applications is a passive copper cable assembly which utilizes 3M™ Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution, with up to 10 Gbps for storage, networking, highperformance computing and data center applications.

The unique 3M core cable technology allows 3M cable assemblies to be extremely low profile and lightweight while virtually eliminating high-frequency resonance, allowing the cable to fold and bend with minimal to no impact on performance. The cable’s very small bend radius enables efficient routing in tight spaces to achieve even greater density and help improve airflow.

3M passive copper cable assemblies for SFP+ applications are cost-effective I/O solutions offering excellent routability, low power and low latency.

Key Features:

  • Made with highly-flexible, high-performance 3M Twin Axial Cable technology
  • Up to 10 Gbps per channel transmission up to 5 meters with 30 AWG passive copper assemblies
  • Compatible with standard SFP/SFP+ interface
  • Designed to meet SFF-8431, 10 gigabit ethernet, 8G fibre channel, and 10G fibre channel over ethernet industry standard protocols
  • Excellent crosstalk and insertion loss performance
  • Foldable and bendable with minimal to no performance impact
  • Improved EMI shielding achieved with spring metal strap on the backshell
  • EEPROM for cable information and system communications
  • Configurable pull tab (on top or bottom of the cable) to enable belly-to-belly
    mounting
  • PVC / halogen-free jackets
  • Available with low-profile (flat) cable; round version coming soon
  • RoHS compliant

Applications:

  • Telecommunications equipment
  • High capacity I/O storage
  • Networking
  • High-bandwidth switches, routers and servers
  • Netword Interference Cards (NICs)
Part Number View Inventory
1410-P Cable Assemblies for SPF+ Applications

 

See also:
Cable Assemblies for SFP+ Applications (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore