Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



3M™ Cable Assemblies for SFP+ Applications, Red or Blue Jacketed Versions

Red- or blue-colored assemblies are designed to provide port traceability for management of redundant network equipment in high-performance computing.

3M announces the introduction of the Red or Blue Jacketed Versions of the Twin Axial Cable Assemblies for SFP+ Applications. These assemblies are built to the same performance criteria and standards as our traditional 3M™ Cable Assemblies for SFP+ Applications, 1410 Series, and are now available with a red or blue PVC jacket. The new color-coded SFP+ assemblies provide port traceability designed for management of redundant network equipment. Redundant network switches are used in data critical applications and help provide a failsafe mechanism for the data center operator. The red and blue color coding provides a visual reference for data center technicians to easily trace, manage and maintain these networks.

The 3M Cable Assembly for SFP+ Applications is a passive copper cable assembly that utilizes 3M™ Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution, with up to 10 Gbps for storage, networking, high-erformance computing and data center applications.



Part Number View Inventory
1412-P20-06-1.00 SFP+ ASSY, 30 AWG, FLAT,
1412-P20-06-3.00 SFP+ ASSY, 30 AWG, FLAT, RED
1412-P21-06-1.00 SFP+ ASSY, 30 AWG, FLAT, BLUE
1412-P21-06-3.00 SFP+ ASSY, 30 AWG, FLAT, BLUE


Features:

  • Available in highly-flexible flat cable configurations
  • Designed to be compatible with standard SFP+ Interface
    • SFF-8431 and SFF-8432
    • 10 Gigabit-Ethernet
  • Foldable and bendable with minimal performance impact
  • Very small bend radius to allow efficient routing in tight spaces
  • Excellent crosstalk and insertion loss performance - achieves 5 meter length with 30 AWG
  • EEPROM for cable information and/or customer signature
  • PVC jacket
  • Improved EMI shielding by using spring metal strap on cable backshell
  • Configurable pull tab (on top or bottom of the cable)
  • Also available in standard black cable jacket

Applications

  • Data Centers for Financial Management & High Frequency Trading
  • High-Performance Computing, HPC System Integrators
  • 10 GbE Top of Rack Network Switch-to-Server connections
  • 10 GbE Crossbar connects - Server-to-Server

See also:
3M™ Cable Assemblies for SFP+ App, Red or Blue Jacketed Versions - Sales Sheet
3M™ Cable Assemblies for SFP+ Applications - Sales Sheet (Red, Blue, Black)
3M™ Cable Assemblies for SFP+ Applications - CD2649 Data Sheet
3M™ Cable Assemblies for SFP+ Applications - Specifications