Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
3M
Home     |     About 3M     |     Product Focus     |     All Products     |     Markets     |     3M News     |     Product News
 

3M™ Connectors for PC/104 Embedded Systems

3M Connectors for PC/104 Embedded Systems Applications, Bus Compatible, 4P01/4P02 Series:

  • Standard PC/104 pin-and-socket connectors
  • Rugged and reliable 64- and 40-contact male/female headers
  • Simple contact design to accommodate many standoff heights
  • Available in solder tail

Application & Markets: Industrial Control and Factory Automation, Military/Aerospace, Medical, Transportation, Gaming, Embedded Single-board Computer Developers

See also:
3M Connectors for PC104 Embedded Systems Applications (.pdf) for more product information, specifications, applications and ordering information.

Tech Data Sheet

3M™ Connector for PC104 Plus Embedded System Applications

3M Connector for PC104 Plus Embedded System Applications

  • Connector for PC/104 applications with support for PCI bus
  • 2 mm pitch connectors for high-density applications
  • Non-stack thru module available in solder tail and stack thru module available in press-fit tails
  • Pin-and-socket connectors. Rugged and reliable 120-contact male/female headers
  • Simple contact design to accommodate many standoff heights

Application & Markets: Industrial Control and Factory Automation, Military/Aerospace, Medical, Transportation, Gaming, Embedded Single-board Computer Developers

See also:
3M Connectors for PC104 Plus Embedded Systems Applications (.pdf) for more product information, specifications, applications and ordering information.

Tech Data Sheet

3M™ Power Connectors for MicroTCA™ Applications, Male

3M MicroTCA Power Connectors for MicroTCA Applications, Male

  • Supports PICMG MicroTCA (AdvancedMC 1.0) specification
  • 24 high-power contacts and 72 high-density signal contacts
  • Backplane and daughtercard versions
  • Press-fit termination
  • Mating force: 145 N Max.; Withdrawal force: 110 N Max.
  • Supports 200 Mating Cycles

Application & Markets: Hot swap applications, Telecom edge, Customer premise equipment, CATV hardware, Wireless base stations, Mil/Aero backplanes, Medical, Test & instrumentation

See also:
3M Connectors for MicroTCA Applications Product Bulletin (.pdf) for more product information, specifications, applications and ordering information.

Tech Data Sheet

3M™ MicroTCA Signal Connectors for MicroTCA™ Applications

3M MicroTCA Signal Connectors for MicroTCA Applications

  • AdvancedMC connector for MicroTCA applications
  • Press-fit termination
  • 0.75 mm pitch
  • Mating force: 100 N Max.; Withdrawal force: 65 N Max.
  • Available with or without post
  • Superior signal integrity
  • Card-edge connector, 170 positions

Application & Markets: Telecom access products and small base stations for cellular and WiMax , Fiber-to-the-premise, Medical ,Instrumentation & control systems, Outdoor ruggedized applications, Traffic control boxes, Mil/Aero backplanes

See also:
3M Connectors for MicroTCA Applications Product Bulletin (.pdf) for more product information, specifications, applications and ordering information.

Tech Data Sheet

3M™ Power Connectors for MicroTCA™ Applications, Male

3M Power Connectors for ATCA® Applications

  • ATCA Zone 1 power connector
  • Backplane right angle header and daughtercard vertical socket available
  • Compliant to PICMG 3.0 R2.0 (AdvancedTCA) specification
  • High conductivity, precision formed contacts
  • Selective plating in compliance with RoHS requirements
  • Precision formed compliant pin offers excellent retention to ensure a reliable connection

Application & Markets: Hot swap, Telecom Edge, Wireless base stations, larger communications equipment (routers, switches, cross-connects), Embedded computing technology (standard-based backplanes and cards)

See also:
3M Power Connectors for ATCA® Applications Prod Bulletin (.pdf) for more product information, specifications, applications and ordering information.

Tech Data Sheet

3M™ Power Connectors for CompactPCI® Applications, Male

3M Power Connectors for CompactPCI® Applications

  • Designed to meet CompactPCI power interface specification PICMG 2.11 for Zone 1 connector
  • Combines power and signal - 20 DC power contacts, 3 AC power contacts and 24 signal contacts
  • Eurocard form factors
  • Supports PICMG MicroTCA (AdvancedMC™ 1.0) specification
  • 24 high-power contacts and 72 high-density signal contacts
  • Backplane and daughtercard versions
  • Provides redundant power and system management

Application & Markets: Medical, Industrial control applications, e.g., railway, Instrumentation & control systems, Military/Aerospace, Embedded backplane builders, Embedded PICMG 2.11 systems

See also:
3M Power Connectors for CompactPCI® Applications Bulletin (.pdf) for more product information, specifications, applications and ordering information.

Tech Data Sheet

3M™ Power Connectors for Hard Metric (HM) Applications

3M Power Connectors for Hard Metric (HM) Applications (Headers & Sockets)

  • Press-fit power connectors with right angle male and vertical female
  • Three power contacts with 8 amps per contact rating
  • Three different contact lengths for early mate late break (EMLB) applications
  • Designed to be used with 3M CP2, HM and HSHM Connectors and 3M™ DIN 41612 Connectors
  • Designed to meet IEC 950 safety requirements for finger-probe protection
  • Ideal for fault tolerant power supply applications used in telecom, networking, computer and instrumentation applications

Application & Markets: Medical systems, Telecom & Networking backplanes, Test & Instrumentation, Fault tolerant power supply applications,  Power supply to backplane boards

See also:
3M Power Connectors for Hard Metric Applications - for more product information, specifications, applications and ordering information.

Tech Data Sheet

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore