Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series

The new 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution with bandwidths up to 100 Gbps to connect servers, switches, storage and other high-speed equipment.

The unique 3M core cable technology allows 3M cable assemblies to be low profile and lightweight while virtually eliminating high-frequency resonance, allowing the cable to fold and bend with minimal to no impact on performance. The cable has a very small bend radius and a low profile which enables efficient routing in tight spaces. The flat, thin profile allows cables to be stacked to create tighter cable bundles, helping to minimize obstructions to airflow.

3M's copper cable assemblies for QSFP28 applications are cost-effective I/O solutions offering excellent routability, low power and low latency. The cable assemblies also deliver data bandwidth up to 100 Gbps for lengths up to 2 meters with 30 AWG and from 2 to 4 meters with 26 AWG.

Features & Benefits:

  • Made with highly flexible, high performance 3M Twin Axial Cable technology
  • Delivers aggregate data bandwidth up to 100 Gbps (4x 25 Gbps) with passive copper assemblies
  • Up to 2 meters with 30 AWG
  • 2 to 4 meters with 26 AWG
  • Designed / Reference to the following industry standard protocols: SFF-8665, SFF 8661, SFF 8662, IEEE 802.3bj, and 100G Ethernet applications
  • Foldable and bendable with minimal performance impact
  • Flat, foldable, thin cable helps to:
    • Efficiently route cable with tight bends and fold
    • Optimize cooling airflow by minimizing cable obstructions
    • Improve serviceability with lightweight, flexible cables
    • Requires less space in front of port allowing rack doors to close
  • Custom EEPROM mapping available
  • RoHS 2011/65/EU compliant

Applications:

  • Servers
  • Switches
  • Storage

Part Number View Inventory
9QH6-114-22-2.00 QSFP28 CAB ASSY,26AWG, 2.0M 08887862327931 XP200028643
9QH6-114-22-3.00 QSFP28 CAB ASSY,26AWG, 3.0M 08887862327948 XP200028650
9QH6-114-22-4.00 QSFP28 CAB ASSY,26AWG, 4.0M 08887862327955 XP200028668
9QJ0-114-22-0.50 QSFP28 CAB ASSY,30AWG, 0.5M 08887862327900 XP200028619
9QJ0-114-22-1.00 QSFP28 CAB ASSY,30AWG, 1.0M 08887862327917 XP200028627
9QJ0-114-22-2.00 QSFP28 CAB ASSY,30AWG, 2.0M 08887862327924 XP200028635

See also:
3M 100G QSFP28 Direct Copper Cable Assemblies (.pdf) for more product information, specifications, applications and ordering information.

3M™ External Twin Axial Cable Assemblies Brochure (.pdf)

Datasheet (.pdf)