Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

3M™ Round Conductor Flat Cable, 3365 Series

Features:

  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • Available in gray or black

Specifications:

  • 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors
  • Temperature Rating: -20°C to +105°C
  • Flammability Rating: USA: VW-1 Canada: FT1

Electrical:

  • Voltage Rating: USA: 300V, Canada: 300V, EU: <50V
  • Insulation Resistance: > 1 X 1010 Ω/10 ft. [ 3 m ]
  • Characteristic Impedance:
    • Unbalanced: 102Ω
    • Balanced: 172Ω
  • Capacitance:
    • Unbalanced: 14.47 pF/ft [ 47.5 pF/m ]
    • Balanced: 8.14 pF/ft [ 26.7 pF/m ]
  • Inductance:
    • Unbalanced: 0.15 μH/ft [ 0.49 μH/m ]
    • Balanced: 0.24 μH/ft [ 0.79 μH/m ]
  • Propagation Delay:
    • Unbalanced: 1.47 ns/ft [ 4.86 ns/m ]
    • Balanced: 1.4 ns/ft [ 4.59 ns/m ]
  • Velocity of Propagation:
    • Unbalanced: 69%
    • Balanced: 73%

Materials:

  • Insulation:
    • Polyvinyl Chloride (PVC)
    • Gray Standard or Black
  • Conductors:
    • 28 AWG, 7 X 36 [ 7 X Ø 0.127 ] Tinned Stranded Copper (89% Conductivity)

See also:
3M™ 3365 Series Cable Data Sheet(.pdf) for more product information, specifications, applications and ordering information.

3M™ Cable Cutter Brochure(.pdf) for more product information, specifications, applications and ordering information.

3M™ Cable Selection Guide(.pdf) for more product information, specifications, applications and ordering information.