Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

3M™ Round Conductor Flat Cable, 3625 Series

Features:

  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination

Specifications:

  • 28 AWG stranded conductors on 1 mm wire spacing is designed for mass termination to metric connectors
  • Temperature Rating: -20°C to +105°C
  • Flammability Rating: USA: VW-1 Canada: FT1

Electrical:

  • Voltage Rating: USA: 300V, Canada: 300V, EU: <50V
  • Insulation Resistance: > 1 X 1010 Ω/10 ft. [ 3 m ]
  • Characteristic Impedance:
    • Unbalanced: 89Ω
    • Balanced: 146Ω
  • Capacitance:
    • Unbalanced: 54.5 pF/m [ 16.6 pF/ft ]
    • Balanced: 32.2 pF/m [ 9.8 pF/ft ]
  • Inductance:
    • Unbalanced: 0.43 μH/ft [ 0.14 μH/m ]
    • Balanced: 0.68 μH/ft [ 0.21 μH/m ]
  • Propagation Delay:
    • Unbalanced: 4.86 ns/m [ 1.48 ns/ft ]
    • Balanced: 4.69 ns/m [ 1.43 ns/ft ]
  • Velocity of Propagation:
    • Unbalanced: 69%
    • Balanced: 71%

Materials:

  • Insulation:
    • Polyvinyl Chloride (PVC)
    • Color: Gray
  • Conductors:
    • 28 AWG, 7 X 36 AWG [ 7 X Ø 0.127 ] Tinned Stranded Copper

See also:
3M™ 3625 Series Cable(.pdf) for more product information, specifications, applications and ordering information.

3M™ Cable Cutter Brochure(.pdf) for more product information, specifications, applications and ordering information.

3M™ Cable Selection Guide(.pdf) for more product information, specifications, applications and ordering information.