Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

3M™ Four-Wall Boardmount Header, 2500 Series

Features:

  • Low Profile, Space Saving Design.
  • Center Slot Polarization Prevents Mis-Insertions and Reduces Insertion Time
  • Dual Slot Polarization Means Broader Compatibility with Competitive Polarization Designs (not available on 6, 8 or 10 positions)
  • Optional Retainer Clip for Locking Sockets in Place and Increasing Connection Reliability in Vibration-Prone Environments
  • Through Hole Version Suitable for Reflow Soldering Using "Paste in Hole" Techniques
  • Exposed Solder Tails (on right angle version) Provide Ease of Cleaning and Reduced Repair Cost
  • Straight Surface Mount Version Available

Specifications:

  • High Temperature Insulator Suitable for "No Lead" Soldering Operations
  • Temperature Rating: -55°C to 105°C
  • Process Rating: 260°C, per J-STD-020C, Single Pass
  • Moisture Sensitivity Level: 1 (per J-STD-020C)

Electrical:

  • Current Rating:
    • 5.00A, 1 Contact Powered
    • 3.00A, 6 Contacts Powered
    • 1.75A, All Contacts Powered
    • Rating Conditions:
      • EIA-364-070 Method 2, 30°C Maximum Temperature Rise, 20% Derated
      • Reference Appropriate 3M Product Specification for Detailed Current Derating Curves
  • Insulation Resistance: >1 X 109Ω AT 500 VDC
  • Withstanding Voltage: 1,000VRMS at Sea Level

Materials:

  • Insulation:
    • Glass Filled Polyester (PCT)
    • Flammability: UL 94V-0
  • Contact:
    • Copper Alloy
  • Plating:
    • Underplating: 100 μ" [ 2.54 μm ] Nickel - Overall
    • Wiping Area: AVG. Gold
    • Solder Tails: 200 μ" [5.08μm] Tin Lead or Matte Tin

See also:
3M™ Boardmount Header 2500 Series(.pdf) for more product information, specifications, applications and ordering information.