3M™ Solutions for High Performance Wire Harnesses
3M solutions offer a variety of products to protect wire harnesses in harsh environments and to help make the harness manufacturing process more efficient. 3M offers Heat Shrink & Tubing, Conductive & Insulating Tapes, Resins, Vinyl Tape & Mastics, Terminals, Connectors, Cable Ties, Wire I.D.s and Cold Shrink Insulators.
Wire harnesses face a variety of challenges including high temperatures, abrasion, and exposure to such elements as water, diesel, and crude oil. These challenges require a partner like 3M to provide the necessary technical support, variety of solutions and long-lasting service.
3M™ products can be used in several different applications in wire harness assembly

Heat Shrink & Tubing
3M offers durable Heat Shrink Tubing which protects a wide variety of applications in extreme conditions.
- Insulating
- Bundling
- Labeling
- Protecting
|

|
Conductive & Insulating Tapes

|
3M™ Insulating and Conductive Tapes are made from a broad range of backings and adhesives for demanding applications.
- Insulating
- Sealing
- Protecting
- Mechanical and chemical protection
- Bundling
- Shielding
- Labeling
|
Resins
3M™ Scotchcast™ Electrical Liquid Resins are a two-part, 100% solid, electrical-grade system with easy mixing ratios and a wide range of flexibility and viscosity.
- Insulating
- Sealing
- Chemical resistance
|

|
Vinyl Tape & Mastics

|
3M invented vinyl electrical for multiple tape solutions with reliable mechanical protection, environmental sealing and electrical insulation integrity. 3M also offers self-fusing mastic insulation for insulating and sealing odd shapes.
|
Terminals, Connectors, Cable Ties & Wire I.D.
3M solutions make managing wire and cable segments easier and more effective. These solutions include a wide range of 3M™ Terminals and Wire Connectors plus tough 3M™ Cable Ties and Durable 3M™ Identification Systems.
- Bundling
- Connecting
- Labeling
|

|
Cold Shrink Insulators

|
These tubular sleeves form a dynamic, compressive environmental seal with little training and no tools or heat.
|
Applications
See also:
3M Solutions for High Performance Wire Harnesses (.pdf) for more product information, specifications, applications and ordering information.
|