Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

3M™ Wiremount Socket, 3000 Series

Features:

  • Industry standard IDC socket
  • Positive locking metal "J" clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/ disconnect capability
  • Accepts flat cable or discrete wire
  • Open or closed end covers available
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging

Specifications:

  • Accepts flat cable or discrete wire
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Underplating and U-Slot: 100μ" [ 2.54 μm ] Nickel
  • Wire Accommodation: 26 and 28 AWG Solid and Stranded

Industry Standards:

  • Military polarization, with or without centerbump
  • Set the standard for MIL spec and IEC standardization
  • Temperature Rating: -55°C to +105°C

Materials:

  • Insulation:
    • Glass Filled Polyester (PBT)
    • Flammability: UL 94V-0
  • Contact:
    • Copper Alloy
    • J Clip Material: Stainless Steel
  • Plating:
    • Underplating and U-Slot: 100 μ" [ 2.54 μm ] Nickel
    • Wiping Area: 30 μ" [ 0.76 μm ] Gold
    • Wire Accommodation: 26 and 28 AWG Solid and Stranded

Part Number View Inventory
3334-6600 Wiremount Socket 3000 Series
3334-6660 Wiremount Socket 3000 Series
3334-7600 Wiremount Socket 3000 Series
3385-6000 Wiremount Socket 3000 Series
3385-6014 Wiremount Socket 3000 Series
3385-6600 Wiremount Socket 3000 Series
3385-6614 Wiremount Socket 3000 Series
3385-7000 Wiremount Socket 3000 Series
3385-7600 Wiremount Socket 3000 Series
3385-7614 Wiremount Socket 3000 Series
3399-6000 Wiremount Socket 3000 Series
3399-6026 Wiremount Socket 3000 Series
3399-6600 Wiremount Socket 3000 Series
3399-6626 Wiremount Socket 3000 Series
3399-7600 Wiremount Socket 3000 Series
3399-7626 Wiremount Socket 3000 Series
3414-6000 Wiremount Socket 3000 Series
3414-6034 Wiremount Socket 3000 Series
3414-6600 Wiremount Socket 3000 Series
3414-6634 Wiremount Socket 3000 Series
3414-7600 Wiremount Socket 3000 Series
3414-7634 Wiremount Socket 3000 Series
3417-6000 Wiremount Socket 3000 Series
3417-6040 Wiremount Socket 3000 Series
3417-6600 Wiremount Socket 3000 Series
3417-6640 Wiremount Socket 3000 Series
3417-7040 Wiremount Socket 3000 Series
3417-7600 Wiremount Socket 3000 Series
3417-7640 Wiremount Socket 3000 Series
3419-6600 Wiremount Socket 3000 Series
3419-6630 Wiremount Socket 3000 Series
3419-7600 Wiremount Socket 3000 Series
3419-7630 Wiremount Socket 3000 Series
3421-6000 Wiremount Socket 3000 Series
3421-6020 Wiremount Socket 3000 Series
3421-6600 Wiremount Socket 3000 Series
3421-6620 Wiremount Socket 3000 Series
3421-7020 Wiremount Socket 3000 Series
3421-7600 Wiremount Socket 3000 Series
3421-7620 Wiremount Socket 3000 Series
3421-G600 Wiremount Socket 3000 Series
3421-G620 Wiremount Socket 3000 Series
3425-6000 Wiremount Socket 3000 Series
3425-6050 Wiremount Socket 3000 Series
3425-6600 Wiremount Socket 3000 Series
3425-6650 Wiremount Socket 3000 Series
3425-7000 Wiremount Socket 3000 Series
3425-7050 Wiremount Socket 3000 Series
3425-7600 Wiremount Socket 3000 Series
3425-7650 Wiremount Socket 3000 Series
3426-0000T Wiremount Socket 3000 Series
3452-6000 Wiremount Socket 3000 Series
3452-6016 Wiremount Socket 3000 Series
3452-6600 Wiremount Socket 3000 Series
3452-6606 Wiremount Socket 3000 Series
3452-6616 Wiremount Socket 3000 Series
3452-7600 Wiremount Socket 3000 Series
3452-7616 Wiremount Socket 3000 Series
3473-6000 Wiremount Socket 3000 Series
3473-6010 Wiremount Socket 3000 Series
3473-6600 Wiremount Socket 3000 Series
3473-6610 Wiremount Socket 3000 Series
3473-7000 Wiremount Socket 3000 Series
3473-7600 Wiremount Socket 3000 Series
3473-7610 Wiremount Socket 3000 Series

See also:
3M™ Wiremount Socket 3000 Series(.pdf) for more product information, specifications, applications and ordering information.