Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Adam Tech



Aavid Hi-Contact™ Liquid Cold Plates

Aavid Thermalloy introduces their Hi-Contact ™ Liquid Cold Plates that feature a joint free continuous tube press fit into an extruded aluminum plate. The patented geometry used in the process ensures the most tube-to-plate and tube-to-device contact possible, which reduces contact resistance between all three. The Aavid Hi-Contact ™ Liquid Cold Plates process moves the fluid closer to the device generating heat, achieving the best thermal performance from a tube cold plate.

To further increase the performance, a thermal epoxy is applied to the joint to provide a gap free thermal interface between the tube and the plate. Offered in two-, four-, and six-pass versions, the Hi-Contact ™ Liquid Cold Plates are RoHS complaint, cost effective and easy customized.

Features:

  • Hi-Contact ™ for improved heat transfer
  • Cost-effective
  • High performance leak free joints
  • Easily customizable
  • Stainless steel, cupronickel tube material
  • RoHS Complaint

Applications:

  • IGBT Cooling
  • Medical
  • Computer & Datacom
  • Industrial & Manufacturing Equipment
  • Power Generation
  • Fuel Cell & Battery Cooling

Part Number View Inventory
416 - Series

See Also:

Aavid Thermalloy Hi-Contact ™ Liquid Cold Plates (.pdf) for more product information, specifications, applications and ordering
2 Pass Hi-Contact ™ Liquid Cold Plate
4 Pass Hi-Contact ™ Liquid Cold Plate
6 Pass Hi-Contact ™ Liquid Cold Plate