Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Alpha Wire



Alpha Wire Product News

FIT Heat-Shrink Tubing & Wire Management

FIT® Heat-Shrink Tubing

FIT heat-shrink tubing offers a reliable way to protect and seal terminations, while adding additional mechanical ruggedness.

The Alpha Wire FIT line consists of a wide range of general-purpose and special-purpose styles, materials and tubing types, each having unique attributes that provide solutions for use in the broadest possible range of applications and environments.

Made from premium compounds under the tightest manufacturing controls, FIT will consistently have excellent physical characteristics.

FIT Wire Management Solutions

General-Purpose Tubing
Alpha Wire's range of tubing includes traditional solid PVC turbing to convoluted slit loom tubing and spiral wrap. Zipper Tubing & provides a professional finish to wiring installations by eliminating exposed wiring and providing added protection against flame, chemicals and abrasion.

Flexible PTFE Tubing
PTFE tubing provides a heat and abrasion resistant wire insulator under the most adverse conditions. With an unmatched temperature range, exceptional abrasion resistance and excellent dielectric properties, it maintains flexibility over its entire temperature rangers. Alpha offers both standard-wall and space-saving thin-wall versions.

Fiberglass Sleeving
Alpha fiberglass sleeving is used to provide extra protection for cable in a tough external environment. Available uncoated or coated with acrylic, PCV or silicone to provide the best match for applications requirements.

Woven Sleeving
Alpha's expandable and nonexpendable woven sleeving gives you the range of performance you need for applications running from general purpose to extreme of abrasion, chemicals, and temperature. With eleven families, woven in different braid densities from materials ranging from PVC and nylon to PPS and PTFE, finding the right sleeving for your application is easy.

Lacing Tape
Alpha lacing tapes offer high tensile strength, flexibility, and knot retention, maintaining a wide contact area with the insulation so that it remains in place. Nylon has excellent tensile strength and resists acids, abrasion, flame, and fungus. Polyester has all the characteristics of nylon, but has better resistance to acids, and no appreciable discoloration.

See also:
FIT Heat-Shrink Tubing & Wire Management Brochure (.pdf) - for more product information, specifications, applications and ordering information.


Part Number View Inventory
F2211/16 BK001 FIT SHRINK TUBING, FIT2211/16 BLACK 1000 FT IRRADIATED POLYOLEFIN
F2211/16 BK005 FIT SHRINK TUBING, FIT2211/16 BLACK 100 FT IRRADIATED POLYOLEFIN
F2211/16 CL103 FIT SHRINK TUBING, FIT2211/16 CLEAR 25X4 FT IRRADIATED POLYOLEFIN
F2211/2 BK007 FIT SHRINK TUBING, FIT2211/2 BLACK 50 FT IRRADIATED POLYOLEFIN
F2211/2 RD105 FIT SHRINK TUBING, FIT2211/2 RED 5X4 FT IRRADIATED POLYOLEFIN
F2211/2 WH016 FIT SHRINK TUBING, FIT2211/2 WHITE 150 FT IRRADIATED POLYOLEFIN
F2211/4 BK005 FIT SHRINK TUBING, FIT2211/4 BLACK 100 FT IRRADIATED POLYOLEFIN
F2211/8 BK005 FIT SHRINK TUBING, FIT2211/8 BLACK 100 FT IRRADIATED POLYOLEFIN
F22111/2 BK015 FIT SHRINK TUBING, FIT22111/2 BLACK 125 FT IRRADIATED POLYOLEFIN
F2211IN BK003 FIT SHRINK TUBING, FIT2211IN BLACK 250 FT IRRADIATED POLYOLEFIN
F2212IN BK105 FIT SHRINK TUBING, FIT2212IN BLACK 5X4 FT IRRADIATED POLYOLEFIN
F2213/16 BK005 FIT SHRINK TUBING, FIT2213/16 BLACK 100 FT IRRADIATED POLYOLEFIN
F2213/16 CL002 FIT SHRINK TUBING, FIT2213/16 CLEAR 500 FT IRRADIATED POLYOLEFIN
F2213/16 CL103 FIT SHRINK TUBING, FIT2213/16 CLEAR 25X4 FT IRRADIATED POLYOLEFIN
F2213/16 WH103 FIT SHRINK TUBING, FIT2213/16 WHITE 25X4 FT IRRADIATED POLYOLEFIN
F2213/32 BK005 FIT SHRINK TUBING, FIT2213/32 BLACK 100 FT IRRADIATED POLYOLEFIN
F2213/4 BL105 FIT SHRINK TUBING, FIT2213/4 BLUE 5X4 FT IRRADIATED POLYOLEFIN
F2213/4 WH003 FIT SHRINK TUBING, FIT2213/4 WHITE 250 FT IRRADIATED POLYOLEFIN
F2213/64 BK103 FIT SHRINK TUBING, FIT2213/64 BLACK 25X4 FT IRRADIATED POLYOLEFIN
F2213/8 GR004 FIT SHRINK TUBING, FIT2213/8 GREEN 200 FT IRRADIATED POLYOLEFIN
F2213IN BK005 FIT SHRINK TUBING, FIT2213IN BLACK 100 FT IRRADIATED POLYOLEFIN
F221B1/16 BK100 FIT SHRINK TUBING, FIT221B1/16 BLACK 250X4 FT BULK PACK FIT221
F221B1/2 BK201 FIT SHRINK TUBING, FIT221B1/2 BLACK 2X150FT BULK PACK FIT221
F221B1/4 BK203 FIT SHRINK TUBING, FIT221B1/4 BLACK 2X250 FT BULK PACK FIT221
F221B1/8 BK100 FIT SHRINK TUBING, FIT221B1/8 BLACK 250X4 FT BULK PACK FIT 221
F221B3/16 BK204 FIT SHRINK TUBING, FIT221B3/16 BLACK 2X500 FT BULK PACK FIT 221
F221B3/8 BK100 FIT SHRINK TUBING, FIT221B3/8 BLACK 250X4 FT IRRADIATED POLYOLEFIN
F221B3/8 BK202 FIT SHRINK TUBING, FIT221B3/8 BLACK 2X200 FT IRRADIATED POLYOLEFIN
F221V1/16 BK100 FIT SHRINK TUBING, FIT221V1/16 BLACK 250X4 FT IRRADIATED POLYOLEFIN
F221V1/2 BK016 FIT SHRINK TUBING, FIT221V1/2 BLACK 150 FT IRRADIATED POLYOLEFIN
F221V3/8 BK004 FIT SHRINK TUBING, FIT221V3/8 BLACK 200 FT IRRADIATED POLYOLEFIN