Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Alpha Wire



Alpha Wire Product News

Alpha Connect

Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha provides an end-to-end solution for connecting sensors and actuators on the factory floor. Alpha Wire also ensures safe and reliable communication in industrial environments to decrease downtime and increase productivity.

Cordsets

Rugged overmolded cordsets provide a convenient plug and play solution allowing for shorter installation times and easier field installation while at the same time reducing chances of human error. Our cordsets use Alpha Wire Alpha Wire Cordsetspremium cable jackets like our EcoFlex PUR, PLTC rated TPE, and -40°C PVC. Pair our cordsets with M8 & M12 passive distribution boxes, receptacles, field attachables and splitters for a one stop shop for connectivity needs.

  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • 7 standard lengths ranging from 0.6 meters to 20 meters
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, IP68/NEMA 6P standards
  • No minimums
  • Custom Capabilities

Passive Distribution Boxes

Distribution boxes simplify the industrial connectivity system, saving space and time. Alpha's M8 and M12 boxes are suitable for a wide range of applications from the traditional factory automation floor to the harsh food and beverage environment. The compact distribution boxes consolidate and simplify wiring from sensors/actuators to the controller. They also eliminate the need for additional enclosures. All distribution boxes include dust covers and attachable labels.

Alpha Wire Passive Distribution Boxes

  • Thermoplastic, Die Cast, or Stainless Steel housing options
  • LED activity indicators
  • IP67 & IP69K rated
  • Cabled and Connectorized options
  • 4, 6, 8, 10, 12 port offerings
  • No minimums
  • Custom Capabilities

Field Attachables

Field attachables allow for quick and easy installations while out in the field working with applications that require Alpha Wire Field Attachablescordsets of varying lengths.  All field attachables are available in standard and 90 degree orientations.

  • M8, M12, MINI ⅞” styles
  • 3, 4, 5 pole
  • Solder and screw termination options
  • No minimums
  • Custom Capabilities

Receptacles

Alpha Wire's receptacle connectors securely connect the panel to the Alpha Wire Receptaclesplant floor. Styles include M8, M12 and MINI 7/8 with rear and front mount options.

  • M8, M12, MINI ⅞” styles
  • 0.3m, 0.5m, 1m, 2m flying leads
  • PG7, PG9, ½NPT, M16 mounting holes
  • Rear & Front Mount options
  • U.S & IEC color codes

Connectivity Accessory (Splitters)Alpha Wire Splitters

Splitters consolidate port signals to fit your application needs.  Splitters provide a space saving option allowing two cables to be connected to a single cable when paired with a 2 signal per port M12 passive distribution box.

Applications:

  • Food and Beverages
  • Material Handling
  • Automation
  • Robotics
  • Transportation

Part Number View Inventory
222PR9 NC032 MINI-FA MALE INT THRDS 3POLE AC FIELD ATTACHABLES
314JCF NC356 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
314JCF NC405 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
315KCF NC356 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
315KCF NC405 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
316JCF NC356 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
316JCF NC405 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
317KCF NC356 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
317KCF NC405 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
318JCF NC405 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
319KCF NC356 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
319KCF NC405 7/8IN MINI FEMALE FRONT REC AC RECEPTACLES
320LCF NC356 7/8IN MINI MALE FRONT REC AC RECEPTACLES
320LCF NC405 7/8IN MINI MALE FRONT REC AC RECEPTACLES
321LCF NC356 7/8IN MINI MALE FRONT REC AC RECEPTACLES
321LCF NC405 7/8IN MINI MALE FRONT REC AC RECEPTACLES
322LCF NC356 7/8IN MINI MALE FRONT REC AC RECEPTACLES
322LCF NC405 7/8IN MINI MALE FRONT REC AC RECEPTACLES
323LCF NC356 7/8IN MINI MALE FRONT REC AC RECEPTACLES
323LCF NC405 7/8IN MINI MALE FRONT REC AC RECEPTACLES
324LCF NC405 7/8IN MINI MALE FRONT REC AC RECEPTACLES
325LCF NC356 7/8IN MINI MALE FRONT REC AC RECEPTACLES
325LCF NC405 7/8IN MINI MALE FRONT REC AC RECEPTACLES
902-CN NC032 M12 DIE CAST 8PORT 2SIG LED AC DISTRIBUTION BOXES
907-CN NC032 M12 DIE CAST 4PORT 2SIG AC DISTRIBUTION BOXES
911-CN NC032 M12 PLASTIC 8PORT 2SIG AC DISTRIBUTION BOXES
915-CN NC032 M12 PLASTIC 6PORT 2SIG AC DISTRIBUTION BOXES
919-CN NC032 M12 PLASTIC 4PORT 2SIG AC DISTRIBUTION BOXES
920-10M NC032 M12 SS 8PORT 1SIG LED AC DISTRIBUTION BOXES
AR0300100 SL400 M12F STR TO CUT 22AWG 03POL 15M AC CORD
AR0400101 SL400 M12F STR TO CUT 22AWG 04POL 15M AC CORD
AR0400105 SL400 M12F STR TO CUT 22AWG 04POL 15M AC CORD
AR04AR117 TL400 M12F STR/M12F STR 04 POLE 15M AC CORD
AR0500102 SL400 M12F STR TO CUT 22AWG 05POL 15M AC CORD
AR0800123 SL400 M12F STR TO CUT 22AWG 08POL 15M AC CORD
AW0300100 SL400 M12F 90DEG TO CUT 22AWG 03PO 15M AC CORD
AW0300104 SL400 M12F 90DEG TO CUT 22AWG 03PO 15M AC CORD
AW0400101 SL400 M12F 90DEG TO CUT 22AWG 04PO 15M AC CORD
AW0400105 SL400 M12F 90DEG TO CUT 22AWG 04PO 15M AC CORD
AW0500102 SL400 M12F 90DEG TO CUT 22AWG 05PO 15M AC CORD
AW0800123 SL400 M12F 90DEG TO CUT 22AWG 08PO 15M AC CORD
DR0300100 SL400 M12M STR TO CUT 22AWG 03POL 15M AC CORD
DR0300104 SL400 M12M STR TO CUT 22AWG 03POL 15M AC CORD
DR03AR100 SL400 M12M STR TO M12F STR 22AWG 15M AC CORD
DR03AR104 SL400 M12M STR TO M12F STR 22AWG 15M AC CORD
DR03AW104 SL400 M12M STR TO M12F 90DEG 22AWG 15M AC CORD
DR03GR100 SL357 M12M STR TO M8F STR 3POL 3M AC CORD
DR03GW100 SL400 M12M STR TO M8F 90DEG 3POL 15M AC CORD
DR0400101 SL400 M12M STR TO CUT 22AWG 04POL 15M AC CORD
DR04AR105 SL400 M12M STR TO M12F STR 22AWG 15M AC CORD
DR04AW105 SL400 M12M STR TO M12F 90DEG 22AWG 15M AC CORD
DR04DR117 TL400 M12M STR/M12M STR 04 POLE 15M AC CORD
DR04DR118 TL400 M12M STR/M12M STR 04 POLE 15M AC CORD
DR0500102 SL400 M12M STR TO CUT 22AWG 05POL 15M AC CORD
DR0500106 SL400 M12M STR TO CUT 22AWG 05POL 15M AC CORD
DR05AR102 SL400 M12M STR TO M12F STR 22AWG 15M AC CORD
DR05AR106 SL400 M12M STR TO M12F STR 22AWG 15M AC CORD
DR05AW102 SL400 M12M STR TO M12F 90DEG 22AWG 15M AC CORD
DR05AW106 SL400 M12M STR TO M12F 90DEG 22AWG 15M AC CORD
DR0800103 SL400 M12M STR TO CUT 24AWG 08POL 15M AC CORD
DR0800112 SL400 M12M TO CUT 22AWG 08POL 15M AC CORD
DR0800123 SL400 M12M STR TO CUT 22AWG 08POL 15M AC CORD
DR08AR103 SL400 M12M STR TO M12F STR 24AWG 15M AC CORD
DR08AR112 SL400 M12M STR TO M12F STR 22AWG 15M AC CORD
DR08AW103 SL400 M12M STR TO M12F 90DEG 24AWG 15M AC CORD
DR08AW123 SL400 M12M STR TO M12F 90DEG 22AWG 15M AC CORD
DW04AR117 TL400 M12M 90DEG/M12F STR 04 POLE 15M AC CORD
DW04DR117 TL400 M12M 90DEG/M12F STR 04 POLE 15M AC CORD
DW04DW117 TL400 M12M 90DEG/M12M 90DEG 04 PL 15M AC CORD
KR0300107 YL355 MINIF STR TO CUT 18AWG 03POL .6M AC CORD
KR0300107 YL400 MINIF STR TO CUT 18AWG 03POL 15M AC CORD
KR0300113 YL400 MINIF STR TO CUT 16AWG 03POL 15M AC CORD
KR0400108 YL400 MINIF STR TO CUT 18AWG 04POL 15M AC CORD
KR0400114 YL400 MINIF STR TO CUT 16AWG 04POL 15M AC CORD
KR0500109 YL400 MINIF STR TO CUT 18AWG 05POL 15M AC CORD
KR0500115 YL400 MINIF STR TO CUT 16AWG 05POL 15M AC CORD
KW0300107 YL400 MINIF 90DEG TO CUT 18AWG 03P 15M AC CORD
KW0300113 YL400 MINIF 90DEG TO CUT 16AWG 03P 15M AC CORD
KW0400108 YL400 MINIF 90DEG TO CUT 18AWG 04P 15M AC CORD
KW0400114 YL400 MINIF 90DEG TO CUT 16AWG 04P 15M AC CORD
KW0500109 YL400 MINIF 90DEG TO CUT 18AWG 05P 15M AC CORD
KW0500115 YL400 MINIF 90DEG TO CUT 16AWG 05P 15M AC CORD
LR0300107 YL400 MINIM STR TO CUT 18AWG 03 15M AC CORD
LR0300113 YL400 MINIM STR TO CUT 16AWG 03 15M AC CORD
LR03KR113 YL400 MINIM STR TO MINIF STR 16AWG 15M AC CORD
LR03KW113 YL400 MINIM STR TO MINIF 90DEG 16AWL 15M AC CORD
LR0400108 YL400 MINIM STR TO CUT 18AWG 04POL 15M AC CORD
LR04KR108 YL400 MINIM STR TO MINIF STR 18AWG 15M AC CORD
LR04KR114 YL400 MINIM STR TO MINIF STR 16AWG 15M AC CORD
LR04KW108 YL400 MINIM STR TO MINIF 90DEG 18AWL 15M AC CORD
LR04KW114 YL400 MINIM STR TO MINIF 90DEG 16AWL 15M AC CORD
LR0500109 YL400 MINIM STR TO CUT 18AWG 05POL 15M AC CORD
LR05KR109 YL400 MINIM STR TO MINIF STR 18AWG 15M AC CORD
LR05KW109 YL400 MINIM STR TO MINIF 90DEG 18AW 15M AC CORD
LR05KW115 YL400 MINIM STR TO MINIF 90DEG 16AW 15M AC CORD
LW0300107 YL400 MINIM 90DEG TO CUT 18AWG 03 15M AC CORD
LW0400108 YL400 MINIM 90DEG TO CUT 18AWG 04 15M AC CORD
PR0300113 YL400 MINIM INTTHR TO CUT 16AWG 03 15M AC CORD
PR03KW113 YL400 MINIM INTTHR TO MINIF 90DEG 1L 15M AC CORD
PR04KW114 YL400 MINIM INTTHR TO MINIF 90DEG 1L 15M AC CORD
PR05KR115 YL400 MINIM INTTHR TO MINIF STR 16AL 15M AC CORD
PR05KW115 YL357 MINIM INTTHR TO 16AWG 05POL 3M AC CORD
QR04AC117 TL401 RJ45M/M12F REC 04 POLE 20M AC CORD
QR04AC118 TL401 RJ45M/M12F REC 04 POLE 20M AC CORD

See Also:

Alpha Wire Connectivity Solutions (.pdf) - for more product information, specifications, applications and ordering information.