Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Alpha Wire



Alpha Wire Product News

EcoCable® Mini Cable

Alpha Wire has added to its popular EcoCable recyclable cable line to introduce the new EcoCable® Mini Cable, which includes a new 300 V PVC cable version that is up to 32% smaller and 44% lighter than standard 300 V PVC cable. Alpha Wire's new EcoCable Mini Cable is the smallest solution to customers' biggest cable challenges. EcoCable Mini Cable


By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide application advantages in a smaller, lighter cable. The small design makes routing and installation even easier, saving more time during production and maintenance. The EcoCable Mini is available in over 250 standard configurations including four shielding options.


EcoCable Mini cable gives the user the advantage of up to 92% lower outgassing than PVC control cable. The low outgassing makes it suited for clean rooms, where an extremely low particle count is required to lessen the possibility of failure due to contamination.

 

Features:

  • New cable design is up to 32% small and 44% lighter than a standard PVC cable.
  • Up to 92% lower outgassing than a standard PVC control cable.
  • 28 to 20 AWG.
  • 100% recyclable mPPE insulation and jacketing.
  • Contains no halogens, phthalates, or heavy metals.
  • Meets RoHS and WEEE requirements.
  • Custom and composite configurations.
  • -40°C to +80°C.
  • Conductor counts: 2 to 25 (only 19 for individually-shielded pairs).
  • Conductor and individually-shielded pair constructions.
  • Unshielded, foil shielded, individually shielded pairs + overall foil shielded pairs, Supra-Shield Foil + Braid.

Applications:

  • Power & Signal Transmission
  • Medical Devices
  • Semiconductor Manufacturing Equipment
  • Industrial Equipment
  • Clean Rooms

Part Number View Inventory
78002 SL005 CABLE,28AWG,19/40,2COND,300V,VW-1,SLATE JCKT,UNSHLDD
78003 SL005 CABLE,28AWG,19/40,3COND,300V,VW-1,SLATE JCKT,UNSHLDD
78004 SL005 CABLE,28AWG,19/40,4COND,300V,VW-1,SLATE JCKT,UNSHLDD
78006 SL005 CABLE,28AWG,19/40,6COND,300V,VW-1,SLATE JCKT,UNSHLDD
78008 SL005 CABLE,28AWG,19/40,8COND,300V,VW-1,SLATE JCKT,UNSHLDD
78012 SL005 CABLE,26AWG,19/38,2COND,300V,VW-1,SLATE JCKT,UNSHLDD
78013 SL005 CABLE,26AWG,19/38,3COND,300V,VW-1,SLATE JCKT,UNSHLDD
78014 SL005 CABLE,26AWG,19/38,4COND,300V,VW-1,SLATE JCKT,UNSHLDD
78022 SL005 CABLE,24AWG,19/36,2COND,300V,VW-1,SLATE JCKT,UNSHLDD
78023 SL005 CABLE,24AWG,19/36,3COND,300V,VW-1,SLATE JCKT,UNSHLDD
78024 SL005 CABLE,24AWG,19/36,4COND,300V,VW-1,SLATE JCKT,UNSHLDD
78032 SL005 CABLE,22AWG,19/34,2COND,300V,VW-1,SLATE JCKT,UNSHLDD
78033 SL005 CABLE,22AWG,19/34,3COND,300V,VW-1,SLATE JCKT,UNSHLDD
78034 SL005 CABLE,22AWG,19/34,4COND,300V,VW-1,SLATE JCKT,UNSHLDD
78042 SL005 CABLE,20AWG,19/32,2COND,300V,VW-1,SLATE JCKT,UNSHLDD
78043 SL005 CABLE,20AWG,19/32,3COND,300V,VW-1,SLATE JCKT,UNSHLDD
78044 SL005 CABLE,20AWG,19/32,4COND,300V,VW-1,SLATE JCKT,UNSHLDD
78102 SL005 CABLE,28AWG,19/40,2COND,300V,VW-1,SLATE JCKT,FOILSHLD
78106 SL005 CABLE,28AWG,19/40,6COND,300V,VW-1,SLATE JCKT,FOILSHLD
78114 SL005 CABLE,26AWG,19/38,4COND,300V,VW-1,SLATE JCKT,FOILSHLD
78122 SL005 CABLE,24AWG,19/36,2COND,300V,VW-1,SLATE JCKT,FOILSHLD
78123 SL001 CABLE,24AWG,19/36,3COND,300V,VW-1,SLATE JCKT,FOILSHLD
78124 SL001 CABLE,24AWG,19/36,4COND,300V,VW-1,SLATE JCKT,FOILSHLD
78124 SL005 CABLE,24AWG,19/36,4COND,300V,VW-1,SLATE JCKT,FOILSHLD
78130 SL005 CABLE,24AWG,19/36,10COND,300V,VW-1,SLATE JCKT,FOILSHLD
78133 SL005 CABLE,22AWG,19/34,3COND,300V,VW-1,SLATE JCKT,FOILSHLD
78172 SL005 CABLE,24AWG,19/36,2COND,300V,VW-1,SLATE JCKT,FOILSHLD
78302 SL005 CABLE,28AWG,19/40,2COND,300V,VW-1,SLATE JCKT,FOIL/BRD
78304 SL005 CABLE,28AWG,19/40,3COND,300V,VW-1,SLATE JCKT,FOIL/BRD
78322 SL005 CABLE,24AWG,19/36,2COND,300V,VW-1,SLATE JCKT,FOIL/BRD
78348 SL005 CABLE,20AWG,19/32,8COND,300V,VW-1,SLATE JCKT,FOIL/BRD
78372 SL005 CABLE,24AWG,19/36,2COND,300V,VW-1,SLATE JCKT,FOIL/BRD

See also:
Alpha Wire EcoCable® Mini Cable (.pdf) for more product information, specifications, applications and ordering information.