Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Alpha Wire



Alpha Wire Product News

Xtra-Guard® Industrial Ethernet

Alpha Wire's new line of Xtra-Guard® Industrial Ethernet Cat 5e cables combine the advanced technology of Ethernet communications with the durability and temperature range of Alpha's renowned Xtra-Guard 4 jacket. The result is a flexible and routable Ethernet cable that provides rugged, reliable performance in the most extreme environments.

Alpha Wire Solar Power Wire and Cable

Product Features:

  • -50°C to 105°C (PP core) and 125°C (FEP core)
  • 4 times OD (unshielded) and 8 times OD (shielded) cold bend radius per TIA-568-C.2
  • Meets ANSI/TIA-568-C.2 Cat 5e requirements
  • UL Type CMR and suitable for use in NFPA 79 applications*
  • Sunlight, fluid, and abrasion resistant
  • High-performance TPE jacket provides three times the low temperature flexibility of PVC
  • Unshielded, foil shielded, or Supra-Shield® foil + braid for best EMI protection
  • CE, CSA - CSA/C(UL) TYPE CMR, CSA FT4, ROHS - RoHS Compliance, UL CMR, UL - FT4

Applications:

  • Military
  • Oil & gas
  • Cold weather environments
  • Mining
  • Factory floor automation
  • Process control systems
  • PLC interconnect
  • Machine control interface
  • High-speed communications systems
  • Safety & security interconnect