Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Alpha Essentials Industrial Ethernet Cable



Alpha Wire Product News

Alpha Essentials Industrial Ethernet Cable


Alpha Wire is introducing ten new Industrial Ethernet constructions to the Alpha Essentials Ethernet line. The expansion includes a wide range of categories including PROFINET, CAT 5, CAT 5e, CAT 6, and CAT 7, to better serve your component integration and bandwidth needs (bandwidth capacity extends up to 10 Gbps (Gbit/s)). All products are fully compatible with RJ45 connectors.

Industrial_Ethernet_Family
 

All cables in the expanded Alpha Essentials Ethernet line feature jacketing material of ZH-PUR, PVC, and TPE. These specific jackets are ideal for meeting the harshest environmental conditions. Ethernet cables are available in conductor sizes from 26-22 AWG with temperature ranges between -40C to +90C. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals. Whether you need an Ethernet cable to meet harsh environments or flexibility for a moving application, there is a construction available to support your system.

 

Alpha Wires Alpha Essentials Ethernet cables are the perfect solution for discrete and process manufacturing, such as applications within the robotics, medical, and automation industries. The expanded offerings now include CAT 7 construction (part number 74004) that will enable you to future-proof your industrial network. Part number 74010 is a CAT 6 PVC-jacketed Ethernet cable in a flat construction, ideal when space is at a premium.

 

There are seven (7) new CAT 5e cables in the Alpha Essentials Ethernet offering, including two built to PROFINET industry standards (part numbers 74001 and 74005). PROFINET has proven to be one of the most reliable standards for industrial networking in automation, connecting devices and systems while promoting higher quality manufacturing. In addition to the PROFINET cables, there is a CAT 5e LSZH construction (part number 74007, ZH-PUR jacket) suitable for the medical and transportation industries.

 

Features & Benefits:

     
  • RoHS 2 and REACH compliant
  •  
  • CE and RoHS Certified
  •  
  • Foil/braid and tinned copper braid shielding
  •  
  • Resistance in harsh environments
     
    (oil, gas, dust, mold)
  •  
  • Stranded and solid conductors available
  •  
  • Continuous, moderate, and torsional flex
  •  
  • 500 ft standard put up length
     
    (7602F stocks 500 ft and 1000 ft)
  •  
  • Low smoke zero halogen and flat cable constructions
 

Applications:

     
  • Robotics
  •  
  • Medical
  •  
  • Automation
  •  
  • Transportation
 

Specifications

     
  • Operating Temperature Range: -40C to +90C
  •  
  • Jacket Materials: ZH-PUR, PVC, and TPE
  •  
  • Conductor Materials: Tinned Copper, Bare Copper, and Copper Alloys
  •  
  • Colors: Green and Black
  •  
  • Availability: 500ft (152m)
 
 

See also:
Alpha Wire Ethernet Selection Guide (.pdf) for more product information, specifications, applications and ordering information.

 
Alpha Wire Industrial Ethernet Cable Flyer (.pdf) for more product information, specifications, applications and ordering information.