Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Alpha Wire



Alpha Wire Product News

Micro Coax Cable

Alpha Wire introduces the Micro Coax Cable, which is a great space-saving solution that makes routing easier in applications such as medical probes, endoscopy systems, oximetry system, industrial inspection, and more.

The Micro Coax Cable is ideal for a wide range of applications where space is at a premium, from sensitive medical imaging to industrial inspection. Alpha Wire's broad offering includes a full range of standard sizes from 50 to 32 AWG using high-strength silver-plated or tinned-copper alloys and rated to +200°C. The PFA dielectric and jacket provide stable properties for outstanding signal integrity, low capacitance, and consistent controlled impedance. The Micro Coax Cable provides 90% shield coverage for excellent EMI protection and electrical characteristics.

Features:

  • 50 Ω characteristic impedance
  • Exceedingly small and lightweight
  • 50 AWG to 32 AWG conductor range
  • Stranded conductors for increased flexibility
  • 30Vrms voltage rating
  • 90% shield coverage for excellent EMI protection and electrical characteristics
  • Up to 200°C temperature range
  • Stable properties for outstanding signal integrity, low capacitance, and consistent controlled impedance

Applications:

  • Medical probes
  • External or intra-corporeal probes
  • Ultrasound imaging equipment
  • Endoscopy systems
  • Oximetry systems
  • Catheters
  • Dental equipment
  • Test and measurement equipment
  • Radio frequency
  • Internal flat panel displays
  • CCD cameras
  • Electronic equipment (PCs, laptops, LCDs, PDAs, cell phones)

Part Number View Inventory
9432 WH033 50 OHM COAX, 10X BEND RADIUS, SPC T SILVER-PLATED Cu BS, 90% COVERAGE
9434 WH033 50 OHM COAX, 10X BEND RADIUS, SPC SILVER-PLATED Cu BS, 90% COVERAGE
9436 WH033 50 OHM COAX, 10X BEND RADIUS, TC TINNED Cu SS, 90% COVERAGE
9438 WH033 50 OHM COAX, 10X BEND RADIUS, TC TINNED Cu SS, 90% COVERAGE
9440 WH033 50 OHM COAX, 10X BEND RADIUS, TC TINNED Cu SS, 90% COVERAGE
9442 WH033 50 OHM COAX, 10X BEND RADIUS, SPC TINNED Cu SS, 90% COVERAGE
9444 WH033 50 OHM COAX, 10X BEND RADIUS, SPC TINNED Cu SS, 90% COVERAGE
9446 WH033 50 OHM COAX, 10X BEND RADIUS, SPC SILVER Cu ALLOY SS, 90% COVERAGE
9448 WH033 50 OHM COAX, 10X BEND RADIUS, SPC SILVER Cu ALLOY SS, 90% COVERAGE
9450 WH033 50 OHM COAX, 10X BEND RADIUS, SPC SILVER Cu ALLOY SS, 90% COVERAGE

See Also:
Alpha Wire Micro Coax Cable (.pdf) for more product information, specifications, applications and ordering information.