Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Amphenol

Related Links
New Products
Line Card
Suppliers by Commodity



Amphenol Industrial Helios H4 Solar Connectors

The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar helios H4 electric system while featuring the highest current rating in the industry - 40 Amps. The Helios H4 provides efficient, low loss power transfer through precision machined contacts utilizing RADSOK® technology. The H4 connectors offer high reliability for both thin film and crystalline silicon technologies. The H4 Solar Connectors feature a quick and easy, safe NEC 2008 compliant locking system with secure snap lock mating, making the H4 the most advanced solar connector available. The Helios H4 meets NEC 2008 standards "as is", with no additional components required. With a 25-year UV and ozone resistance, the Amphenol H4 Solar Connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and temperature extremes. The Amphenol Industrial Helios H4 Solar Connectors are fully intermateable with industry standard (MC4) connectors and are ready for field assembly with no small parts to lose. The RoHS compliant Helios H4 connectors are engineered to meet UL, TUV, IEC/CEI, NEC, and DIN V.

 

Part Number View Inventory
Helios Solar Connectors
H4 Crimp Tool
H4 Wrench Tool
H4 Ring Tool
H4 Strip Tool

Features and Benefits:

  • Fully intermateable with industry standard
  • Meets all new NEC 2008 requirements
  • Quick and easy secure snap lock mating
  • Simple unlocking tool meets NEC requirements
  • Long-term UV and Ozone resistance
  • Highest current rating in industry
  • RoHS compliant
  • Complete Cable Assemblies available
  • Low contact resistance means low power loss
  • Ready for field assembly
  • No assembly required, no small parts to lose

Applications:

  • Solar Power

See also:
Helios Solar Cable (.pdf) for more product information, specifications, applications and ordering information.

Helios Solar Connectors (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore