Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
ChipCap 2 - A Fully Calibrated Humidity and Temperature Sensor



Amphenol Advanced Sensors logo

ChipCap 2 - A Fully Calibrated Humidity and Temperature Sensor


main-ChipCap2

 
ChipCap® 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application.
 
A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package.
 
Individually calibrated and tested, ChipCap 2 performs at ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation.
 
ChipCap 2 provides linear output signals in various interfaces to customer requirements:
     
  • I˛C interface
  •  
  • PDM convertible to analog signal
  •  
  • Alarm function for preset control at min/max humidity
  •  
 
Features:
     
  • Fully Calibrated & Temperature Compensated
  •  
  • Digital or Analog Output with Alarm Function
  •  
  • Precision & Accuracy (±2%RH, ±0.3°C, 14 bit)
  •  
  • Free Operating Voltage (min 2.7V to max 5.5V)
  •  
  • Low Current Consumption
  •  
  • SMD Package for Automated Assembly
  •  
  • Reliable in Harsh Environments
  •  
 
Applications:
     
  • Energy Saving HVAC Control —Air Conditioning, Refrigeration, Indoor Air Quality, Vent Fans, Home Appliances, Humi/Dehumidifiers
  •  
  • Process Control & Instrumentation— Medical Instruments, Handheld Devices, Weather Stations, Food Processing, Printers, RFIDs
  •  
  • Automobile & Transportation—Cabin Climate Control, Defogging Control Condensing Preventive Device
  •  
  • Medical — Nebulizers, Oxygen air, CPAP/Sleep Apnea devices
  •  
  • OEM assemblies available
  •