Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
T6613 CO2 Module



Amphenol Advanced Sensors logo

T6613 CO2 Module


Compact CO2 Module Designed to Integrate Into Existing Controls and Equipment.

 
 
The Telaire T6613 single channel CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration, and handling of electronic components. All units are factory calibrated to measure CO2 concentration levels up to 2000 and 5000 ppm. Telaire dual channel sensors are available for higher concentrations. Telaire® offers high-volume manufacturing capabilities, a global sales force, and additional engineering resources to support your sensing application needs.
 
Features:
     
  • An affordable gas sensing solution for OEMs.
  •  
  • A reliable sensor design based on 15 years of engineering and manufacturing expertise.
  •  
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices.
  •  
  • Eliminates the need for calibration in most applications with patented ABC Logic software.
  •  
  • Lifetime calibration warranty.
  •  
 
Applications:
 
Small, Compact CO2 Module Designed to Integrate Into Existing Controls and Equipment The module is ideal for customers who are familiar with the design,integration, and handling of electronic components. All units are factory calibrated to measure CO2 concentration levels up to 2000 ppm. Telaire dual channel sensors are available for higher concentrations.
 
 
See Also:
 
Telaire T6613/T6615 User Manual
 
Telaire T6613 CO2 Module Datasheet
 
Ventilation Controls Save Energy and Reduce Emissions in Commercial Spaces
 
Demand Control Ventilation Q&A
 
Using CO2 For Zone Ventilation Control In Buildings
 
Common CO2 Wiring Issues
 
CO2-based Ventilation Control - Where Required and Recommended
 
CO2 Sensor Sniffs Out Human Smugglers
 
Carbon Dioxide and Combustion Sensing
 
ABCLogic™ Self Calibration Feature
 
CO2-based Ventilation Control in Education Facilities