Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
T9602 Humidity & Temperature Sensor



Amphenol Advanced Sensors logo

T9602 Humidity & Temperature Sensor


The Telaire T9602 Humidity & Temperature Sensor is a fully calibrated and temperature compensated Humidity and Temperature Sensor for OEM installations. Telaire T9602 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. Based on our own capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into an easy mount OEM package.

 
Features:
     
  • Fully Calibrated & Temperature Compensated
  •  
  • Water resistantDigital or Analogue Output
  •  
  • Optional wire length
  •  
  • Precision & Accuracy (±2% RH, ±0.3°C, 14 bit)
  •  
  • Low Current Consumption
  •  
  • Reliable in Harsh Environments
  •  
  • Different Mounting Options
  •  
 
Applications:
     
  • Energy Saving HVAC Control —Air Conditioning, Refrigeration, Indoor Air Quality, Vent Fans, Home Appliances, Humi/Dehumidifiers
  •  
  • Process Control & Instrumentation—Medical Instruments, Handheld Devices, Weather Stations, Food Processing, Printers, RFIDs
  •  
 
T9602 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. Based on our own capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into an easy mount OEM package.
 
Individually calibrated and tested the T9602 sensor chip performs at ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation. T9602 provides linearized output signals in various interfaces to customer requirements:
 
     
  • I2C interface
  •  
  • PDM convertible to Analogue signal
  •  
 
 
See Also:
 
Telaire T9602 Datasheet
 
Telaire ChipCap 2 Application Guide
 
Product Spotlight