Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Telaire AAS-AQS-UNO Air Quality Evaluation Board



Amphenol Advanced Sensors logo

Telaire AAS-AQS-UNO Air Quality Evaluation Board


main-AAS-AQS-UNOThe AAS-AQS-UNO evaluation board is designed to speed up evaluation and development of the Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in 3rd party software.

 
Features:
 
     
  • Arduino development platform, open source code acquisition system (temperature and humidity, carbon dioxide and dust, etc.)
  •  
  • Reserved SM-PWM-01C dust sensor interface
  •  
  • Reserved T6713 carbon dioxide sensor interface
  •  
  • Reserved T9602 temperature and humidity sensor interfaces
  •  
  • Reserved laser dust sensor interface
  •  
  • Support Bluetooth BLE4.0 OSPF module
  •  
  • Support the 128 * 64 OLED screen
  •  
  • External USB power supply
  •  
 
Applications:
 
     
  • Rapid development of intelligent apparel devices and low-power-consumption IOT-based Bluetooth modules
  •  
  • Rapid development of air quality sensor
  •  
 
Standards & Specifications:
 
EvalInfoGraphic
 
 
AAS-AQS-UNO Evaluation Kit:
 
     
  • 1 Arduino compatible board with pre-loaded software
  •  
  • 1 AAS-AQS-UNO sensor evaluation board (shield)
  •  
  • 1 USB data line
  •  
  • 1 OLED screen
  •  
  • 1 SM-PWM-01C Dust Sensor
  •  
 
AAS-AQS-UNO RH-CO2:
 
     
  • 1 Full AAS-AQS-UNO kit with Arduino compatible board with pre-loaded software
  •  
  • 1 T9602-3-D-1 Humidity & Temp Sensor
  •  
  • 1 T6713-6H CO2 Sensor Module
  •  
 
 
See Also:
 
Telaire AAS-AQS-UNO Air Quality Evaluation Board(.pdf) for more product information, specifications, applications and ordering information.