Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Telaire SMART Dust Sensor



Amphenol Advanced Sensors logo

Telaire SMART Dust Sensor


SM-PWM-01C

 
SM-PWM-01C is a dust sensor that detects the dust particle concentration in air by using optical sensing method. An infrared light emitting diode (IR LED) and a photo-sensor are optically arranged in the device. The photo-sensor detects the reflected IR LED light by dust particles in air.
 
The SMART Dust Sensor can detect the small particle like cigarette smoke and it can distinguish small particles like smoke from large house dust by pulse pattern of signal output.
 
Features:
     
  • Compact size, light weight (about W59x H46x D18 mm, 20g)
  •  
  • PWM (pulse width modulation) output (Low pulse output)
  •  
  • Enable to distinguish small particle of cigarette smoke from large particle of house dust
  •  
  • Constant forced air convection flow by heater resister in dust sensor
  •  
  • Lead free and RoHS directive compliant
  •  
  • Minimum particle size can be detected over 1?m
  •  
  • (House dust size: avg 20?m, yellow dust size: avg 20um, cigarette dust size: avg 1?m)
  •  
 
Applications:
     
  • Detection for dust in the air, Indoor Air quality monitoring
  •  
  • Air cleaner, Air purifier, Air conditioner
  •  
  • Outdoor dust monitoring with the IAQ monitor special mechanical design for customer
  •  
  • Smoke type Fire alarm application by different sensor adjustments (customer option)
  •  
 
 
See Also:
 
Telaire Dust Sensor Application Sheet
 
Telaire Dust Sensor Datasheet
 
Ventilation Controls Save Energy and Reduce Emissions in Commercial Spaces
 
Demand Control Ventilation Q&A
 
Using CO2 For Zone Ventilation Control In Buildings
 
Common CO2 Wiring Issues
 
CO2-based Ventilation Control - Where Required and Recommended
 
CO2 Sensor Sniffs Out Human Smugglers
 
Carbon Dioxide and Combustion Sensing
 
ABCLogic Self Calibration Feature
 
CO2-based Ventilation Control in Education Facilities