Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

NPC-1220

Amphenol Advanced Sensors logo

NPC-1220


NPC-1220The NPC-1220 Series of solid state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual-in-line configuration, the NPC-1220 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations give superior flexibility in low profile applications where pressure connection orientation is critical.

 
The NPC-1220 Series is based on NovaSensor's advanced SenStable piezoresistive sensing technology. Silicon micromachining techniques are used to ion implant piezoresistive strain gages into a Wheatstone bridge configuration. The NPC-1220 Series offers the added advantage of superior temperature performance over the temperature compensated range of 32F to 140F (0C to 60C).
 
Features:
     
  • 50 mV full scale output (FSO)
  •  
  • 0.1% accuracy
  •  
  • Interchangeable
  •  
  • Temperature compensated 32F to 140F (0C to 60C)
  •  
  • PCB mountable package
  •  
  • DIP package
  •  
  • Solid state reliability
  •  
  • Individual device traceability
  •  
 
Applications:
     
  • Industrial automation
  •  
  • Air flow monitors
  •  
  • Process control
  •  
  • Medical equipment
  •  
  • Underground cable leak detection
  •  
 
 
See Also:
 
NPC-1220 Brochure
 
Sensors for Healthcare
 
MEMS Pressure Sensor Solutions Overview


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us