Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

NovaSensor Disposable Medical Pressure Sensor NPC-100 and NPC-120 Series

Amphenol Advanced Sensors logo

NovaSensor Disposable Medical Pressure Sensor NPC-100 and NPC-120 Series


NovaSensor’s NPC-100 and NPC-120  Series pressure sensor is specifically designed for use in disposable medical applications. The device is compensated and calibrated per the Association for the Advancement of Medical Instrumentation (AAMI) guidelines for industry acceptability. The sensor integrates a high-performance, pressure sensor die with temperature compensation circuitry and gel protection in a small, low-cost package.

 
The NPC-100 and NPC-120 Series is manufactured in a class 1000 clean room to minimize possible sources of contamination. A specially designed, silicon, micromachined sensing element is used to meet or exceed all industry requirements, while minimizing assembly and test cost for maximum customer value. Thick-film laser trimming is employed for final compensation and calibration. Sensitivity is maintained to ±1% and linearity is better than 1% in the physiological operating pressure range.
 
The NPC-100/NPC-120 Series is batch-manufactured in ceramic plate form and shipped as an intact array or as single sensors packaged in Tape and Reel format for easy customer automation. This assembly method draws from well-established manufacturing techniques used in the electronics industry in order to produce a quality, high volume product.
 
Features:
     
  • Solid state, high reliability
  •  
  • Media compatibility
  •  
  • High performance
  •  
  • Factory filled with dielectric gel
  •  
  • Small size
  •  
  • Fully tested
  •  
  • Temperature compensated
  •  
  • Low cost disposable design
  •  
  • Designed to AAMI specifications
  •  
 
Applications:
     
  • Medical instrumentation
  •  
  • Blood pressure measurement
  •  
  • Infusion pumps
  •  
  • Kidney dialysis machines
  •  
 
 
See Also:
 
NPC-100 Brochure
 
Sensors for Healthcare
 
MEMS Pressure Sensor Solutions Overview


© 2018 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us