Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

NPA 201 Digital Output Absolute Pressure Sensor

Amphenol Advanced Sensors logo

NPA 201 Digital Output Absolute Pressure Sensor


The NovaSensor NPA 201 is an absolute pressure sensor with digital output for low cost applications. Its low power consumption and compact size makes it ideal for battery powered and mobile applications or any application where size is a constraint. In todays growing market for portable electronics and wearables with multiple parameters being measured there are many applications that require an accurate measurement of barometric pressure to determine factors such as altitude.

 
Features:
     
  • 260 to 1260 mBar absolute pressure range
  •  
  • Temperature measurement included
  •  
  • Sleep State current <250nA (25C)
  •  
  • Temperature resolution: <0.003K/LSB
  •  
  • 16bit pressure and temperature resolution
  •  
  • Operation temperature: 40C to +85 C
  •  
  • I2C interface
  •  
  • Operating range 1.7 ~ 3.6V
  •  
  • Small size package (2.0 x 2.5 x 1.0mm)
  •  
  • 8-HCLGA package
  •  
  • Fully Calibrated and Compensated
  •  
  • Digital compensation via 18bit internal digital signal processor (DSP) running a correction algorithm
  •  
 
Applications:
     
  • Pressure sensor for mobile devices(smart phones, smart watches, tablets)
  •  
  • Indoor and outdoor navigation
  •  
  • Enhancement of GPS navigation
  •  
  • Altimeter and barometer for portable devices
  •  
  • Weather station equipment
  •  
  • Leisure and sports
  •  
  • Hard Disk Drive (HDD)
  •  
  • Weather forecast
  •  
 
 
See Also:
 
NovaSensor NPA 201 Brochure
 
NovaSensor NPA 201-EV
 
NovaSensor NPA 201 Product Spotlight
 
NovaSensor NPA 201 Application Note


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us