Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
NPA Low Pressure Sensors



Amphenol Advanced Sensors logo

NPA Low Pressure Sensors


Amphenol's NPA series miniature-sized low-pressure sensors are a cost-effective solution for applications requiring calibrated performance. The NPA product series from Amphenol is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC 14-pin surface-mount, the NPA series is available in gauge or differential pressure ranges with analog output as well as digital output. The sensor is intended for printed circuit mounting and delivered in tape-and-reel form to simplify manufacturing handling.

 
Features:
 
     
  • Surface mountable
  •  
  • Differential & gauge low pressure
  •  
  • 2" and 5" H2O pressure ranges
  •  
  • Amplified analog and IC output
  •  
  • Compensated temperature range of 0C to 60C
  •  
  • Operating temperature range of -40C to 125C
  •  
  • Total error band +1.5% FSO for 5" H2O
  •  
  • Total error band +2.5% FSO for 2" H2O
  •  
  • 10 PSI burst pressure on 2" H2O scale
  •  
  • 15 PSI burst pressure on 5" H2O scale
  •  
 
Applications:
 
     
  • Sleep apnea
  •  
  • Ventilation
  •  
  • Anesthesia
  •  
  • Delta-pressure flow
  •  
  • HVAC
  •  
  • Passenger oxygen systems
  •  
  • Cabin climate control
  •  
  • Air filtration monitoring
  •  
  • Active drag reduction
  •  
  • Process controls
  •  
  • Altimeters/barometers
  •  
  • SCBA (self-contained breathing apparatus)
  •  
 
 
See Also:
 
Sensors for Healthcare
 
MEMS Pressure Sensor Solutions Overview
 
NPA Low Pressure Surface-Mount Pressure Sensor Series
 
NPA Low Pressure Sensors