Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
NPH Series NovaSensor Solid State Medium Pressure



Amphenol Advanced Sensors logo

NPH Series NovaSensor Solid State Medium Pressure


An integrated circuit silicon sensor chip is housed in a standard TO-8 electrical package that is printed circuit board mountable.

 
The latest techniques in micromachining have been used to ion-implant piezoresistive strain gauges into a wheatstone bridge configuration that is integrally formed on a micromachined silicon diaphragm. As with all NovaSensor silicon sensors, the NPH Series employs SenStable® processing technology, providing excellent output stability. Constant current excitation to the sensor produces a voltage output that is linearly proportional to the input pressure.
 
The user can provide standard signal conditioning circuitry to amplify the 100 mV output signal. The sensor is compatible with most non-corrosive gases and dry air. A laser-trimmed, thick-film resistor network on a hybrid ceramic substrate provides temperature compensation.
 
Features:
 
     
  • Solid state, high reliability
  •  
  • Standard TO-8 package suitable for PC board mount
  •  
  • Low cost, small size
  •  
  • Available in gauge, absolute, and differential pressure versions
  •  
  • Media compatible with non-corrosive gases and dry air
  •  
  • Typical FSO 100 mV @ 1.5 mA
  •  
  • Thermal accuracy FSO 0.4% typical
  •  
  • Overpressure capability to five times maximum rated pressure
  •  
  • Three standard ranges: 15, 30 and 100 psi (1, 2 and 7 bar)
  •  
  • Nonlinearity 0.05% FSO typical
  •  
  • Standard 3/16 in OD pressure port
  •  
  • Ceramic substrate with temperature compensation resistors
  •  
 
Applications:
 
     
  • Process control, P-to-I converters
  •  
  • Pneumatic control systems
  •  
  • HVAC controls
  •  
  • Biomedical: Infusion pumps, sphygmomanometers, respirators
  •  
  • Aerospace: Altimeters, barometers, cabin pressure sensors
  •  
  • Computer peripherals
  •  
 
 
Applications:
 
NPH Medium Pressure Sensors Brochure
 
Sensors for Healthcare
 
MEMS Pressure Sensor Solutions Overview