Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
NPI-19



Amphenol Advanced Sensors logo

NPI-19


The NovaSensor® NPI Series incorporates state-of-the-art IsoSensor technology, which gives the OEM user the best in price and performance. They are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability.

 
Features:
 
     
  • Solid state, high reliability
  •  
  • 316L stainless steel, ISO sensor design
  •  
  • ±0.5% static accuracy
  •  
  • Temperature compensated 32°F to 158°F (0°C to 70°C)
  •  
  • 125 mV typical FSO on current version
  •  
  • 75 ±1 mV FSO on voltage version
  •  
  • Thermal errors less than 2% FSO
  •  
  • Two standard ranges: 0 to 2.5 psig (0 to 1 bar), 0 to 5 psig (0 to 17.24 bar)
  •  
  • Standard configurations include:
  •  
  • 0.74 in (19 mm) diameter x 0.28 in (7.1 mm) long cylinder with o-ring seals
  •  
  • Custom configurations and other pressure ranges available. Please consult the factory.
  •  
 
Applications:
 
     
  • Process control systems
  •  
  • Hydraulic systems and valves
  •  
  • Biomedical instruments
  •  
  • Refrigeration and HVAC controls
  •  
  • Appliances and consumer electronics
  •  
  • Ship and marine systems
  •  
 
Aircraft and avionic systems NPI media isolated sensors are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. The NPI Series employs SenStable® processing technology, providing excellent output stability. Available in either constant current or constant voltage version. The modular design allows for a variety of pressure port modules, which are hermetically welded to the sensor header module. There are other standard port styles available. Please consult NovaSensor for more details.
 
 
See Also:
 
NPI-19 Low Pressure Brochure
 
NPI-19 Medium Pressure Brochure
 
Sensors for Healthcare
 
MEMS Pressure Sensor Solutions Overview