Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Amphenol Advanced Sensors

Amphenol Advanced Sensors logo

One of the most comprehensive ranges of temperature sensor and probe products in the world today are offered in the category of measurement and sensing products driven by temperature technologies. These include high temperature thermistors, gauge drivers, sensors, and elements. Amphenol Advanced Sensors provides solutions to temperature sensing challenges faced by the various industry segments - such as medical, automotive, and telecommunications - across the globe.

Read More about these Amphenol Advanced Sensors available from Heilind Electronics by clicking on the links below:


  • Amphenol Advanced Sensors IP68 Temp SensorThermometrics over-molded type Jl & JlC NTC Thermistor is molded onto a flexible circular cable. The JlC type is housed in stainless steel. The tip and outer cable insulation is thermoplastic elastomer rubber.
  • Inline Flow-Through Temperature SensorsAmphenol Advanced Sensors Inline Flow-Through Temperature Sensors monitor the temperature of a fluid that passes through it. A system control module receives this temperature reading and uses a control loop to control the overall system temperature.

NTC Thermistors - Glass Thermistor & Temperature Probes


Inrush Current Limiting - Thermistors


PTC Thermistors | Thermistor Temperature Sensors


Non Contact Infrared Temperature Sensors | IR Sensors

  • ZTP-135SR - IR Sensor - The ZTP-135SR model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation in a hermetically-sealed TO-46(18) package
  • ZTP-101T - Thermopile IR Sensor - The ZTP -101T model consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package
  • ZTP-115M - Thermopile IR Sensor - The ZTP-115M is a single IR module used for noncontact surface temperature measuring. It consists of a thermopile, IR sensor, signal conditioning and voltage output.
  • ZTP-115 - Thermopile IR Sensor - This thermopile sensor is used for non-contact surface temperature measuring.

Turbidity

  • Turbidity Sensor TST-10 - The TST-10 module measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers.
  • Turbidity Sensor TSW-10 - The TSW-10 module measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers.
  • TSD-10 - Turbidity Sensor - The TSD-10 module measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers.


© 2018 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us