Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Amphenol Advanced Sensors

Amphenol Advanced Sensors logo

NTC Interchangeable Type 65 Series Thermometrics Thermistors


main-epoxy-ntcthermistor

 
Epoxy-coated interchangeable chip thermistors with heavy isomid insulated nickel lead-wires. Suitable for temperature measurement, control and compensation
 
Features:
     
  • Precision, solid state temperature sensor
  •  
  • For MC65: Interchangeability down to ±0.09°F (±0.05°C)
  •  
  • For MF65: Interchangeability down to ±0.18°F (±0.10°C)
  •  
  • Suitable for use over range of -40°F to 221°F (40°C to 105°C)
  •  
  • High sensitivity greater than 4%/°C at 77°F (25°C)
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • High reliability and stability over interchangeable range
  •  
  • Most popular Resistance (R) vs Temperature (T) curves are available
  •  
  • Special tight tolerances in the clinical range for medical applications for MC65
  •  
  • For MC65: Resin coated for good mechanical strength and resistance to solvents
  •  
  • 0.004 in (0.1 mm) diameter heavy isomid insulated bifilar nickel lead wires
  •  
  • For MF65: Fluidized bed epoxy-coated for good mechanical strength and resistance to solvents
  •  
 
 
See Also:


© 2018 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us