Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Amphenol Advanced Sensors

Amphenol Advanced Sensors logo

NTC Interchangeable Type 95 Series Thermometrics Thermistors


main-ntc-interchangeable-type-95-thermistors

 
Epoxy-coated, NTC interchangeable thermistor chips with bare tinned copper lead wires.
 
Features:
     
  • Precision, solid state temperature sensor
  •  
  • Interchangeability down to ±0.18°F (±0.1°C)
  •  
  • Suitable for use over a range of -112°F to 302°F (80°C to 150°C)
  •  
  • High sensitivity, greater than 4%/°C at 77°F (25°C)
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • High reliability and stability over an interchangeable range
  •  
  • Most popular Resistance (R) vs Temperature (T) curves are available
  •  
  • Resin-coated for good mechanical strength and resistance to solvents
  •  
  • Rugged construction
  •  
  • DC95: .012 in (0.3mm) diameter bare tinned copper lead wires
  •  
  • EC95: .008 in (0.2mm) diameter bare tinned Cu-Ni alloy lead wires
  •  
  • TK95: .010 in (.25mm) diameter PTFE/PFA Cu-Ni alloy lead wires
  •  
 
 
See Also:


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us