Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Amphenol Advanced Sensors

Amphenol Advanced Sensors logo

NTC Thermistor Type RL10


TYPERL10Point-matched disc thermistor with bare lead-wires.

 
Features:
     
  • Low cost solid state sensor
  •  
  • Resistance tolerances down to 2%
  •  
  • High sensitivity to changes in temperature
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • Excellent mechanical strength
  •  
  • NTC Thermistor Type RL10
  •  
  • Wide operating temperature range: -58°F to 302°F (-50°C to 150°C)
  •  
  • Suitable for PCB and probe mountings
  •  
  • Available in a wide range of material systems
  •  
  • Also available with epoxy coating
  •  
  • Available on tape and reel EIA RS-468A for automatic insertion
  •  
 
 
See Also:


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us