Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Advanced Sensors



Amphenol Advanced Sensors logo

NTC Interchangeable Type 65 Series Thermometrics Thermistors


main-epoxy-ntcthermistor

 
Epoxy-coated interchangeable chip thermistors with heavy isomid insulated nickel lead-wires. Suitable for temperature measurement, control and compensation
 
Features:
     
  • Precision, solid state temperature sensor
  •  
  • For MC65: Interchangeability down to ±0.09°F (±0.05°C)
  •  
  • For MF65: Interchangeability down to ±0.18°F (±0.10°C)
  •  
  • Suitable for use over range of -40°F to 221°F (40°C to 105°C)
  •  
  • High sensitivity greater than 4%/°C at 77°F (25°C)
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • High reliability and stability over interchangeable range
  •  
  • Most popular Resistance (R) vs Temperature (T) curves are available
  •  
  • Special tight tolerances in the clinical range for medical applications for MC65
  •  
  • For MC65: Resin coated for good mechanical strength and resistance to solvents
  •  
  • 0.004 in (0.1 mm) diameter heavy isomid insulated bifilar nickel lead wires
  •  
  • For MF65: Fluidized bed epoxy-coated for good mechanical strength and resistance to solvents
  •