Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Advanced Sensors



Amphenol Advanced Sensors logo

NTC Interchangeable Type 95 Series Thermometrics Thermistors


main-ntc-interchangeable-type-95-thermistors

 
Epoxy-coated, NTC interchangeable thermistor chips with bare tinned copper lead wires.
 
Features:
     
  • Precision, solid state temperature sensor
  •  
  • Interchangeability down to ±0.18°F (±0.1°C)
  •  
  • Suitable for use over a range of -112°F to 302°F (80°C to 150°C)
  •  
  • High sensitivity, greater than 4%/°C at 77°F (25°C)
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • High reliability and stability over an interchangeable range
  •  
  • Most popular Resistance (R) vs Temperature (T) curves are available
  •  
  • Resin-coated for good mechanical strength and resistance to solvents
  •  
  • Rugged construction
  •  
  • DC95: .012 in (0.3mm) diameter bare tinned copper lead wires
  •  
  • EC95: .008 in (0.2mm) diameter bare tinned Cu-Ni alloy lead wires
  •  
  • TK95: .010 in (.25mm) diameter PTFE/PFA Cu-Ni alloy lead wires
  •