Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Advanced Sensors



Amphenol Advanced Sensors logo

NTC Thermistor Type RL10


TYPERL10Point-matched disc thermistor with bare lead-wires.

 
Features:
     
  • Low cost solid state sensor
  •  
  • Resistance tolerances down to 2%
  •  
  • High sensitivity to changes in temperature
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • Excellent mechanical strength
  •  
  • NTC Thermistor Type RL10
  •  
  • Wide operating temperature range: -58°F to 302°F (-50°C to 150°C)
  •  
  • Suitable for PCB and probe mountings
  •  
  • Available in a wide range of material systems
  •  
  • Also available with epoxy coating
  •  
  • Available on tape and reel EIA RS-468A for automatic insertion
  •