Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Advanced Sensors



Amphenol Advanced Sensors logo

NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistor


main-epoxy-ntcthermistor

 
Epoxy-coated chip thermistors with 0.012 in (0.3 mm) bare tinned-copper lead-wires.
 
Features:
     
  • Low cost, solid state temperature sensor
  •  
  • Suitable for use over range of -112°F to 302°F (80°C to 150°C)
  •  
  • High sensitivity greater than 4% /°C at 77°F (25°C)
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • High reliability and stability
  •  
  • Resin coated for good mechanical strength and resistance to solvents
  •