Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Advanced Sensors



Amphenol Advanced Sensors logo

NTC Type CR1- Harsh Environment Chip Thermistor


NTC-Type-CR1NTC type CR1 are NK format chip thermistors on Sn coated Alloy 52 leads with a high performance acid and moisture resistant coating. Our NTC chip thermistors are ideal for harsh environment applications and high volume assembly.

 
Features:
     
  • AEC Q200 Rev D Qualified
  •  
  • Suitable for EGR, SCR, TMAP, OAT, HVAC & white goods applications
  •  
  • Performance up to 190°C with excellent stability
  •  
  • Small body diameter
  •  
  • Fast response
  •  
  • High thermal shock resistance
  •  
  • Harsh environment fluids resistance
  •  
  • Water immersion
  •  
  • Flexible coated leads can be formed
  •  
  • Insulation resistance to 1kV d.c.
  •  
  • Designed for accurate temperature measurement, control & compensation
  •  
  • Tight tolerances on resistance and B value
  •  
  • Available on bandolier to IEC 286-2 RoHS 2011/65/EC / REACH compliant
  •  
 
Applications:
     
  • Automotive
  •  
  • HVAC
  •  
  • White goods
  •  
  • Marine
  •  
  • Aerospace
  •  
  • Militaryv
     
  • Industrial
  •  
  • Healthcare
  •