Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Advanced Sensors



Amphenol Advanced Sensors logo

NTC Type MS Thermometrics Epoxy-Coated Thermistor


main-epoxy-ntcthermistor

 
Epoxy-coated point-matched disc thermistors with 0.01 in (0.254 mm) nickel PTFE insulated lead-wires.
 
Features:
     
  • Low cost, solid state temperature sensor
  •  
  • High sensitivity to changes in temperature
  •  
  • Suitable for temperature measurement, control and compensation
  •  
  • Standard resistance tolerances down to 2%
  •  
  • Excellent mechanical strength
  •  
  • Wide operating temperature range: -58°F to 300°F (-50°C to 150°C)
  •  
  • Suitable for PCB and probe mountings
  •  
  • Available in a wide range of material systems
  •  
  • Overall lengths from 0.71 in to 3.07 in (18 mm to 78 mm)
  •