Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol Aerospace logo

Bantam Micro Bayonet Connectors

Amphenol's Bantam Bayonet Product series was inspired by the need to replace D-Sub and traditional high cost connectors with a low cost alternative while maintaining the high performance demanded by today's flight critical applications. The Bantam is a high performance circular connector developed for aerospace applications. High mating cycles along with excellent shell-to-shell electrical bonding for EMI are the benchmark of rugged connectors. Amphenol's Bantam provides the solution that meets your budget, performance goals and fills the gap between the most ruggedized military grade connectors and the consumer grade connectors.

These connectors utilize a robust triple bayonet coupling mechanism along with an internal EMI ground spring to provide excellent shell-to-shell conductivity. Various mounting options are available including in-line and 2 hold flange mount configurations. Amphenol's Bantam meets the RoHS and EWIS requirements for the aerospace cabin environment.

Features & Benefits:

  • High Density
  • Shell to Shell Shielding
  • EWIS and RoHS Compliant
  • Bayonet Coupling provides quick and positive locking
  • Compact and Lightweight
  • Quick Termination Process
  • High Reliability interconnect for demanding applications

Applications:

  • Cabin & Proximity Lighting
  • Sensors
  • IFE&C
  • In-Seat Wiring
  • In-line Connections
  • Panel/Equipment Connections
  • Drones
Part Number View Inventory
10-712994-721 MACHINED CONTACT, PIN SIZE 22D
10-712995-721 MACHINED CONTACT, SOCKET, SIZE 22D
10-712996-000 SHIELD TERMINATION BAND BAND-IT
10-712998-22D EXTRACTION TOOL SIZE 22
BFNN-08-07SN 2 HOLE FLANGE MT RECPT, SIZE 8 W/7 S&F SOCKETS
BFNN-10-15FN 2 HOLE FLANGE MT RECPT, SIZE 10 W/15 PC TAIL CONTACTS
BFNN-10-15PN 2 HOLE FLANGE MT RECPT, SIZE 10 W/15 PIN S&F CONTACTS
BFNN-10-15SN 2 HOLE FLANGE MT RECPT, SIZE 10 W/15 S&F SOCKET CONTACTS
BPNN-08-07PN PLUG, SIZE 8 W/7 S&F PINS
BPNN-10-15PN PLUG, SIZE 10 W/15 S&F PLUG CONTACTS
BPNN-10-15SN PLUG, SIZE 10 W/15 S&F SOCKET CONTACTS
BRNN-08-07SN IN-LINE RECPT, SIZE 8 W/7 S&F SOCKETS
BRNN-10-15PN IN-LINE RECPT, SIZE 10 W/15 PIN S&F CONTACTS
BRNN-10-15SN IN-LINE RECPT, SIZE 10 W/15 S&F SOCKET CONTACTS

See also:
Amphenol Aerospace Bantam Micro Bayonet Micro Connectors (.pdf) for more product information, specifications, applications and ordering information.